Adafruit Industries 2772

Adafruit 2772 Feather Basic Pro ATSAMD21 Cort; Cortex M0; Accessory Type: Adafruit M0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2772.

element14 APAC
Datasheet43 pages6 years ago

Inventory History

3 month trend:
-9.22%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 2772.

Descriptions

Descriptions of Adafruit Industries 2772 provided by its distributors.

Adafruit 2772 Feather Basic Pro ATSAMD21 Cort; Cortex M0; Accessory Type:Adafruit M0
Adafruit Feather Basic Pro Atsamd21 Cortex M0; Accessory Type:Adafruit Feather M0 Basic Proto; For Use With:-; Product Range:Mounting Kits Rohs Compliant: Yes |Adafruit 2772
Family Name = Development Boards / Product Type = Development Board / Frequency MHz = 48 / Program Memory kB = 256 / Memory Size kB = 32 / Memory Type = RAM / Interfaces = Analogue / Interfaces = SPI / Interfaces = Serial / Interfaces = USB / Interfaces = I²C / Interfaces = PWM / Length mm = 23 / Width mm = 51 / Height mm = 8 / Weight g = 4.6

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2772

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2772.

element14 APAC
Datasheet43 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant