Adafruit Industries 2760

LED Quad-Color Blue/Green/Red/White 4-Pin SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue, Green, Red, White
MountSurface Mount
Technical
Number of LEDs10
Schedule B8541402000
Dimensions
Length5 mm
Width5 mm

Inventory History

3 month trend:
+7.02%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 2760.

Descriptions

Descriptions of Adafruit Industries 2760 provided by its distributors.

LED Quad-Color Blue/Green/Red/White 4-Pin SMD
NeoPixel RGBW LEDs w/ Integrated Driver Chip - Warm White
ADDRESS LED DISC SER RGBW 1=10

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2760

Technical Specifications

Physical
ColorBlue, Green, Red, White
MountSurface Mount
Technical
Number of LEDs10
Schedule B8541402000
Dimensions
Length5 mm
Width5 mm

Compliance

Environmental Classification
RoHSCompliant