Amphenol Connex 272187

connector, rf coaxial, 7/16 straight plug, crimp, for rg8x, lmr240 cable, 50 ohm | Amphenol RF 272187
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp
Voltage Rating2.7 kV

Documents

Download datasheets and manufacturer documentation for Amphenol Connex 272187.

RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Connex 272187.

Related Parts

Descriptions

Descriptions of Amphenol Connex 272187 provided by its distributors.

connector,rf coaxial,7/16 straight plug,crimp,for rg8x,lmr240 cable,50 ohm | Amphenol RF 272187
CONN PLUG 7/16 STR RG8X/LMR240
7/16 PLUG FOR LMR 240

Manufacturer Aliases

Amphenol Connex has several brands around the world that distributors may use as alternate names. Amphenol Connex may also be known as the following names:

  • CONNEX/AMPHENOL
  • Amphenol CONEC
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL CONNEX CORP
  • AMPHENOL CONNEX TOOLING
  • AMP Connex

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp
Voltage Rating2.7 kV

Documents

Download datasheets and manufacturer documentation for Amphenol Connex 272187.

RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant