Amphenol RF 272130

henol RF 272130 RF Connector, 7-16 Panel Mount, Jack, 4-Hole Flange, Solder Cup, 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Weight75.999997 g
Technical
Frequency7 GHz
Impedance50 Ω
Max Frequency7.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 272130.

Newark
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 272130.

Related Parts

Descriptions

Descriptions of Amphenol RF 272130 provided by its distributors.

henol RF 272130 RF Connector, 7-16 Panel Mount, Jack, 4-Hole Flange, Solder Cup, 50 Ohm
RF Connectors / Coaxial Connectors 7/16 PANEL RECPTACLE SOLDER
Conn 7/16 RCP 0Hz to 7GHz 50Ohm Solder ST Panel Mount Silver
RF/COAXIAL, 7/16 PANEL JACK, 50 OHM CRIMP; Connector Type:7/16 Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Weight75.999997 g
Technical
Frequency7 GHz
Impedance50 Ω
Max Frequency7.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 272130.

Newark
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant