Amphenol 272108

Rf/coaxial, 7/16 Plug, Str, 50 Ohm, Crimp, Connector | Amphenol Rf 272108
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/Package600
Contact MaterialBrass
Contact PlatingSilver
MountCable
Technical
Frequency7.5 GHz
Impedance50 Ω
Max Frequency7.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol 272108.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet10 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 272108.

Related Parts

Descriptions

Descriptions of Amphenol 272108 provided by its distributors.

RF/COAXIAL, 7/16 PLUG, STR, 50 OHM, CRIMP, Connector | Amphenol RF 272108
Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver Over Copper
Rf/Coaxial, 7/16 Plug, Straight, 50 Ohm, Crimp; Connector Type:7/16 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Lmr-600; Contact Material:Brass; Frequency Max:7.5Ghz Rohs Compliant: Yes |Amphenol Rf 272108

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/Package600
Contact MaterialBrass
Contact PlatingSilver
MountCable
Technical
Frequency7.5 GHz
Impedance50 Ω
Max Frequency7.5 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol 272108.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant