Amphenol RF 272107

Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7.5 GHz
Impedance50 Ω
Max Frequency7 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF 272107.

Newark
Datasheet1 page15 years ago
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-18.60%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 272107.

Related Parts

Descriptions

Descriptions of Amphenol RF 272107 provided by its distributors.

Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver
RF/COAXIAL, 7/16 PLUG, STR, 50 OHM, CRIMP
Amphenol RF - RF Connector 7-16 Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm Part Number: 272107 -->> Connectors > 7-16 Connectors
7-16 STRAIGHT CRIMP PLUG TIMES

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7.5 GHz
Impedance50 Ω
Max Frequency7 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF 272107.

Newark
Datasheet1 page15 years ago
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant