Amphenol RF 272105

connector, rf coaxial, 7/16 straight plug, crimp, for rg8, 213, 393 cable, 50 ohm | Amphenol RF 272105
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Weight105.099989 g
Technical
Connector TypeMale Pin, Plug
Fastening TypeThreaded
Frequency7.5 GHz
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature155 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp
Dimensions
Depth32 mm
Length45.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 272105.

Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Newark
Datasheet1 page20 years ago

Inventory History

3 month trend:
-16.62%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 272105.

Related Parts

Descriptions

Descriptions of Amphenol RF 272105 provided by its distributors.

connector, rf coaxial,7/16 straight plug, crimp, for rg8,213,393 cable,50 ohm | Amphenol RF 272105
Amphenol RF - RF Connector 7-16 Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm Part Number: 272105 -->> Connectors > 7-16 Connectors
Conn 7/16 PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Weight105.099989 g
Technical
Connector TypeMale Pin, Plug
Fastening TypeThreaded
Frequency7.5 GHz
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature155 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp
Dimensions
Depth32 mm
Length45.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 272105.

Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant