Amphenol 272103

connector, rf coaxial, 7/16 straight plug, crimp, for rg58, 141, lmr195 cable, 50 ohm | Amphenol RF 272103
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency3 GHz
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol 272103.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Inventory History

3 month trend:
-25.58%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 272103.

Related Parts

Descriptions

Descriptions of Amphenol 272103 provided by its distributors.

connector,rf coaxial,7/16 straight plug,crimp,for rg58,141,lmr195 cable,50 ohm | Amphenol RF 272103
Conn 7/16 PL 0Hz to 3GHz 50Ohm Crimp ST Cable Mount Silver
RF/COAXIAL 7/16 BULKHEAD JACK STR 50 OHM CRIMP
CONN 7/16 PLUG STR 50 OHM SOLDER

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency3 GHz
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol 272103.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant