Xicon 271-100K-RC

AS6081 Certified Vendor, Ships Same day, 1 Year Warranty

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
271-100K-RC40
3d

Technical Specifications

Physical
Case/PackageMetal
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance100 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Lead Diameter540 µm
Length6.8 mm

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
40
12,866
12,866
Authorized Distributors
0
3
3
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
-
-
-
Case/Package
Metal
-
-
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Xicon 271-100K-RC.

Descriptions

Descriptions of Xicon 271-100K-RC provided by its distributors.

AS6081 Certified Vendor, Ships Same day, 1 Year Warranty

Manufacturer Aliases

Xicon has several brands around the world that distributors may use as alternate names. Xicon may also be known as the following names:

  • Xicon Passive Components
  • TRANSOHM
  • XCN
  • XICON PASSIVE COMPON
  • XIC/97+ N
  • XICON PAS
  • XICON/TRAN
  • Xicon Capacitors
  • XICON PASSIVE COMP
  • XICONSemi
  • XICON/NONE
  • XICON/MOUSER
  • XICON PASSIVE COMPS
  • XICON CAPACITOR

Technical Specifications

Physical
Case/PackageMetal
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance100 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Lead Diameter540 µm
Length6.8 mm

Compliance

Environmental Classification
RoHSCompliant