CTS Components 270X232A254B2B1

Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 200 mW, ± 20%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialMetal
MountPanel
Technical
CompositionCarbon
Max Power Dissipation200 mW
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance250 kΩ
TaperLogarithmic
TerminationPCB
Tolerance20 %
Voltage Rating500 V
Dimensions
Actuator Diameter3.175 mm
Actuator Length25.4 mm
Diameter16 mm
Height9.53 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 270X232A254B2B1.

Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet6 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 270X232A254B2B1.

Related Parts

Descriptions

Descriptions of CTS Components 270X232A254B2B1 provided by its distributors.

Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 200 mW, ± 20%
POT 250K OHM 1/5W CARBON LOG

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Housing MaterialMetal
MountPanel
Technical
CompositionCarbon
Max Power Dissipation200 mW
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance250 kΩ
TaperLogarithmic
TerminationPCB
Tolerance20 %
Voltage Rating500 V
Dimensions
Actuator Diameter3.175 mm
Actuator Length25.4 mm
Diameter16 mm
Height9.53 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 270X232A254B2B1.

Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet6 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant