Hammond 269GX

Transformer, plate&filament, 115V, 48VA, 450VCT@75mA, 6.3V@2.5A | Hammond Manufacturing 269GX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating75 mA
Max Output Current2.5 A
Max Power Dissipation48 W
Power Rating48 W
Primary Winding(s)Single
Schedule B8504314065
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Height66.802 mm
Height - Seated (Max)66.8 mm
Length55.63 mm
Width66.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 269GX.

Master Electronics
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Newark
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-9.21%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 269GX.

Descriptions

Descriptions of Hammond 269GX provided by its distributors.

Transformer, plate&filament, 115V, 48VA, 450VCT@75mA, 6.3V@2.5A | Hammond Manufacturing 269GX
Hammond High Voltage Chassy Mount Power Transformer Primary [115VAC, 48VA @ 60Hz] >> Secondary Filament 1 [6.3V @ 2.5Awith R.M.S. of 450V C.T. @ 75ma.. Overall Dims WidthxDepthxHeight of 2.19 x 2.63 x 2.63. ROHS and CSA.
Transformer, Isolation, 450V, 48Va; Chassis Mount Transformer Type:High Voltage; Secondary Voltages:450V, 6.3V; Power Rating:48Va; Frequency Range:60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:75Ma Rohs Compliant: Yes |Hammond 269GX

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating75 mA
Max Output Current2.5 A
Max Power Dissipation48 W
Power Rating48 W
Primary Winding(s)Single
Schedule B8504314065
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Height66.802 mm
Height - Seated (Max)66.8 mm
Length55.63 mm
Width66.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 269GX.

Master Electronics
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Newark
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago