WIHA 26810

Precision Chip Lifter 2 x 5-3/4 In - GR0266927

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
431-1152-ND 58 Buy Now »
USD
6.92 6.09 5.74 5.74 5.74
Newark
93F6583 7 Buy Now »
USD
6.92 6.92 6.92 6.92 6.92
Zoro
G4587344 Yes ··
USD
5.28 5.28 5.28 5.28 5.28
All-Spec
26810-56114 18 Buy Now »
USD
5.19 5.19 5.19 5.19 5.19
Hisco
26810-56114 18 Buy Now »
USD
5.19 5.19 5.19 5.19 5.19
Mouser
596-26810 16 Buy Now »
USD
6.92 6.92 6.92 6.92 6.92
Onlinecomponents.com
26810 2 Buy Now »
USD
5.77 5.77 4.94 4.33 4.33
Master Electronics
26810 1 ··
USD
5.77 5.77 4.94 4.33 4.33
Raptor Supplies
GR0266927 Yes ··
GBP
8.94 7.15 7.15 7.15 7.15
MCM Electronics
22-2804 10 Buy Now »
USD
4.97 4.97 4.97 4.97 4.97
Amazon
B00433SJB2 Yes ··
USD
8.64 8.64 8.64 8.64 8.64
Grainger
30D453 Yes ··
USD
9.68 9.68 9.68 9.68 9.68
Electro Sonic
26810 2 Buy Now »
USD
6.12 6.12 5.24 4.59 4.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00433SJB2 Yes ··
USD
4.97 4.97 4.97 4.97 4.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26810 Contact ··
XS Micro
26810 Contact ··

Descriptions

TOOLS, EXTRACTORS
Newark
Wiha Precision Chip Lifter (2 X 5-3/4 In). Model: 26810. More details: Precision Chip Lifter, Overall Length 5-3/4 In., Shank Length 2 In., Shank Shape Round, Material Cvm Steel
Grainger
Precision Chip Lifter 2 x 5-3/4 In - GR0266927
Raptor Supplies
Precision Chip Lifter, 1.0 x 3.5mm, 5 3/4 Long
Hisco
Precision Chip Lifter
Master Electronics
Precision Chip-Lifter
Onlinecomponents.com
Wiha 26810 5.7-Inch Precision Chip Lifter. Precision machined tip with standard handle. Wiha exclusive CRM-72 tool steel, hardened and tempered. Anti corrosion protected. Notched to straddle pins and fasteners. Extraction even when pins have corroded
Amazon
TOOL CHIP LIFTER PREC STD HANDLE
Digi-Key
Wiha 26810 5.7-Inch Precision Chip Lifter. Precision machined tip with standard handle. Wiha exclusive CRM-72 tool steel, hardened and tempered. Anti corrosion protected. Notched to straddle pins and fasteners. Extraction even when pins have corroded
Amazon Seller
Precision Chip Lifter, 1.0 x 3.5mm, 5 3/4 Long
All-Spec
WIHA TOOLS 26810 Extractor d/Pres, L 5-3/4plg, Lvstg 2plg. More details: Precision Chip Lifter, Overall Length 5-3/4 In., Shank Length 2 In., Shank Shape Round, Material CVM Steel
Zoro
TOOLS, EXTRACTORS
Farnell
TOOLS,EXTRACTORS,EXTRACTORS,PRECISION CH
element14 APAC
Hand Tools - Unspecified CHIP LIFTER
Mouser
TOOL CHIP LIFTER PREC STD HANDLE
North Star Micro

Technical Specifications

RoHS Not Applicable
Packaging Bulk

Documents

Electro Sonic
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

WIHA TOOLS 26810
Willi Hahn Corp 26810
Wiha Quality Tools 26810
Willi Hahn Corporation (Wiha) 26810
Wiha (Amwittools) 26810
Wiha Premium Tools 26810
WILLI HAHN GMBH & CO KG 26810
WIHA TOOL COMPANY 26810

Search for other parts like 26810 »