Van Damme 268026C

CABLE, STARQUAD, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cable Type:Screened / Shielded; W...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
95W3889 1 Buy Now »
USD
2.56 2.56 2.09 1.67 1.67
Farnell 2
1891084 1 Buy Now »
GBP
1.53 1.53 1.53 1.53 1.53
1891044 12 Buy Now »
GBP
152.57 136.67 136.67 136.67 136.67
element14 APAC 2
1891084 15 Buy Now »
SGD
3.86 3.86 3.86 3.86 3.86
1891044 12 Buy Now »
SGD
244.08 224.00 224.00 224.00 224.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
268026C Contact ··

Descriptions

CABLE, STARQUAD, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cable Type:Screened / Shielded; Wire Size, AWG:24AWG; Conductor Area CSA:0.21mm2; Cores, No. of:4; Outer Insulation Colour:Black; Material, Outer
Newark
CABLE, STARQUAD, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Conductors:4; Conductor Size AWG:24AWG; Voltage Rating:250V; No. of Strands x Strand Size:40 x 0.1mm; Conductor Area CSA:0.21mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride) / Neoprene; External Diameter:6mm; Conductor Material:Copper; Core - Core Capacitance:90pF/m; Core-Screen Capacitance:195pF/m; Resistance per Metre:0.095ohm
element14 APAC
CABLE, STARQUAD, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cable Type:Screened / Shielded; Wire Size, AWG:24AWG; Conductor Area CSA:0.21mm²; Cores, No. of:4; Outer Insulation Colour:Black; Outer Insulation Material:PVC / Neoprene; Conductor Make-up:40 / 0.1mm; Conductor Material:Oxygen Free Copper; External Diameter:6mm; Voltage, Rating:250V; Core - Core Capacitance:90pF/m; Core-Screen Capacitance:195pF/m; Primary Insulation Colour:White, Blue; Primary Insulation Material:PE; Resistance, per Metre:0.095ohm; Screen Type, Primary:Copper braid; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC / Neoprene; Voltage Rating, AC:250V; Wire Type, Drain:6
Farnell

Technical Specifications

Voltage Rating (AC) 250 V
Conductor Material Copper
Wire Gauge 24 AWG
RoHS Compliant
REACH SVHC Compliance No SVHC
Jacket Material PVC
Color Black
Voltage Rating (DC) 250 V

Documents

Farnell
Datasheet 2 pages 7 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 9 years ago

Images


Search for other parts like 268026C »