NorComp 26631601RP2

Conn Header Vert 16POS 2MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Contact GenderMale
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Positions16
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length3.81 mm
Height1.5 mm
Lead Pitch2 mm
Pitch2.0066 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for NorComp 26631601RP2.

Upverter
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 26631601RP2.

Related Parts

Descriptions

Descriptions of NorComp 26631601RP2 provided by its distributors.

CONN HEADER VERT 16POS 2MM

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Contact GenderMale
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Positions16
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length3.81 mm
Height1.5 mm
Lead Pitch2 mm
Pitch2.0066 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for NorComp 26631601RP2.

Upverter
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant