Fair-Rite 2631625102

EMI SUPPR CORE,ROUND CABLE,260R; Impedance:268ohm; Ferrite Grade:31; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:Tubu...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
79K4486 27,786 Buy Now »
USD
0.763 0.763 0.763 0.646 0.600
Arrow
2631625102 1,902 Buy Now »
USD
0.513 0.485 0.467 0.467 0.467
Verical 2
2631625102 261 Buy Now »
USD
0.471 0.471 0.471
2631625102 1,641 Buy Now »
USD
0.506 0.506 0.506
Chip One Stop Japan
C1S233200001911 1,902 Buy Now »
JPY
70.40 54.50 44.00 44.00
Mouser
623-2631625102 2,605 Buy Now »
USD
1.25 1.05 0.834 0.587 0.544
Kreger Components
2631625102 2,939 Buy Now »
USD
0.690 0.690 0.550 0.510 0.510
Farnell
1838839 27,986 Buy Now »
GBP
1.37 1.37 0.552 0.388 0.368
element14 APAC
1838839 28,499 Buy Now »
SGD
1.96 1.65 1.31 0.919 0.886
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bisco
2631625102 9 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2631625102 Contact ··

Descriptions

Ferrite Core Round Cable 31 260Ohm
Verical
Round Cable EMI Suppression Core; Outer Diameter:16.25mm; Inner Diameter:0.312"; Package/Case:Tubular; Ferrite Grade:31; Frequency:100MHz; Impedance:260ohm ;RoHS Compliant: Yes
Newark
EMI SUPPR CORE,ROUND CABLE,260R; Impedance:268ohm; Ferrite Grade:31; Frequency Range:1MHz to 300MHz; Ferrite Mounting:Tubular; SVHC:No SVHC (19-Dec-2011); Mounting Type:Snap On Cable
element14 APAC
31 Round Cable Core
Kreger Components
EMI SUPPR CORE,ROUND CABLE,260R; Impedance:268ohm; Ferrite Grade:31; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:Tubular; Mounting Type:Snap On Cable
Farnell

Technical Specifications

Size-Length 28.6 mm
Size-Inner Diameter 7.9 mm
Frequency 100 MHz
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 8 years ago
Newark
Datasheet 5 pages 2 years ago
Datasheet 193 pages 14 years ago
element14
Datasheet 273 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

FAIR-RITE PRODUCTS 2631625102
FAIR-RITE PRODUCTS CORP 2631625102
FAR 2631625102
FAIRITE 2631625102
FARITE 2631625102
FAIR-RI 2631625102

Search for other parts like 2631625102 »