Hammond 262E6

Power Transformer 115VAC Primary 6.3/120VAC Secondary 1.2/87mA Output 18VA 60Hz 2 Outputs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Weight589.670081 g
Technical
Max Output Current1.2 A
Max Power Dissipation18 W
Power Rating18 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Height58.7 mm
Height - Seated (Max)50.8 mm
Length82.55 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 262E6.

Electro Sonic
Datasheet2 pages4 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+55.05%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 262E6.

Descriptions

Descriptions of Hammond 262E6 provided by its distributors.

Power Transformer 115VAC Primary 6.3/120VAC Secondary 1.2/87mA Output 18VA 60Hz 2 Outputs
Power Transformer 18VA 6 Terminal Wire Lead Flange Mount
Power Transformer Rohs Compliant: Yes |Hammond 262E6
Hammond Transformer, plate & filament or bias, 18VA, 120V @ 87 ma, 262 series Part Number 262E6 [UPC 62398027350 ]
transformer - low power plate & filament
Transformers PLATE AND FILAMENT
PWR XFMR LAMINATED 18VA CHAS MT
XFRMR LAMINATED 18VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Weight589.670081 g
Technical
Max Output Current1.2 A
Max Power Dissipation18 W
Power Rating18 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Height58.7 mm
Height - Seated (Max)50.8 mm
Length82.55 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 262E6.

Electro Sonic
Datasheet2 pages4 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago