Loctite 26231

Thread Sealant

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
00Z1034 11 Buy Now »
USD
47.28 47.28 47.28 47.28 47.28
Carlton-Bates
78877598937 2 Buy Now »
USD
61.02 61.02 61.02 61.02 61.02
Zoro
G0571137 Yes ··
USD
32.55 32.55 32.55 32.55 32.55
Kimco
L-26231 Yes ··
USD
36.37 36.37 36.37 36.37 36.37
Acklands-Grainger 2
26231 Yes ··
LCT26231 Yes ··
CAD
78.49 78.49 78.49 78.49 78.49
Grainger
5E215 Yes ··
USD
55.90 55.90 55.90 55.90 55.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
26231 Contact ··

Descriptions

Threadlocker, 50mL, Container Type Bottle, Chemical Type Anaerobic, High, Color Red, For Fastener Dia. Up to 3/4 In., Gap Fill 0.005 In., Full Cure 24 hr., Application Time 10 min., Application Temp. Range 72 Degrees F, Performance Temp. Range -65 Degrees to 300 Degrees F, Flash Point Greater Than 93.3 Degrees C, Specific Gravity 1.05, Viscosity 1800 to 5000 cP, Removable With Heat or Special Tools, Standards MIL-S-46163A Type II Grade 0, OSHA Hazard Communication, RoHS Compliant
Grainger
LOCTITE 26231 Threadlocker 262, 50mL Bottle, Red. More details: Threadlocker, 50mL, Container Type Bottle, Chemical Type Anaerobic, High, Color Red, For Fastener Dia. Up to 3/4 In., Gap Fill 0.005 In., Full Cure 24 hr., Application Time 10 min., Application Temp. Range 72 Degrees F, Performance Temp. Range -65 Degrees F to 300 Degrees F, Flash Point Greater Than 93.3 Degrees C, Specific Gravity 1.05, Viscosity 1800 to 5000 cP, Removable With Heat or Special Tools, Standards MIL-S-46163A Type II Grade 0, OSHA Hazard Communication, RoHS Compliant
Zoro
Threadlocker Adhesive Compound; Color:Red; Features:; For Use With:Fasteners up to 0.75" (20mm) in diameter; Operating Temp. Max:300°C; Operating Temp. Min:-65°C; Chemical Solution:Dimethacrylate Ether; Dispensing Type:Bottle ;RoHS Compliant: Yes
Newark
Loctite 262 Threadlocker High Str (Threadlockers) by Loctite model: 26231. More details: 262 red permanent threadlocker is a high strength product that is applied to fasteners 3/8 in. to 1 in. diameter (10 to 27 mm). Applied to threaded component before assembly. Localized heating and hand tools are required to separate parts, 50 mL bottle.
Acklands-Grainger
Thread Sealant
Carlton-Bates

Technical Specifications

Color Red
RoHS Compliant

Documents

All-Spec
Datasheet 3 pages 5 years ago
Datasheet 3 pages
element14
Datasheet 3 pages

Images

Alternate Names

HENKEL LOCTITE 26231
LOCTITE CORP 26231
LOCTITE AMERICAS 26231
Loctite Corporation 26231
Loctite Industrial Products 26231
LOCTITE NEDERLAND BV 26231
MULTICORE/LOCTITE 26231
Loctite Adhesives 26231
LOCTITE CORPORA 26231
HENKEL LOCTITE ADHESIVES 26231
Henkel Loctite Corp 26231

Search for other parts like 26231 »