WAGO 262-301

2-Cond.DIN terminal block 4mm2 24A grey,flange

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
73J5319 13 Buy Now »
USD
1.18 0.909 0.909
Onlinecomponents.com
262301 941 Buy Now »
USD
1.04 1.04 0.800 0.700 0.700
Master Electronics
262301 828 ··
USD
1.04 1.04 0.800 0.700 0.700
SOS electronic
262-301 145 Buy Now »
EUR
0.476 0.415 0.360 0.360
Heilind Electronics
WAG262-301 13 Buy Now »
USD
0.960 0.960 0.960 0.960 0.960
Omnical
291413392 Yes ··
EUR
0.480 0.480 0.480
Interstate Connecting Components
262-301 13 Buy Now »
Farnell
1283513 826 Buy Now »
GBP
0.422 0.413 0.394 0.373 0.354
element14 APAC
1283513 586 Buy Now »
SGD
1.07 0.958 0.784 0.722 0.722
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
262-301 24 Buy Now »
USD
2.44 1.83 1.52 1.52 1.52
Shortec Electronics
262-301 10,400 Buy Now »
Ralph's Elec.
262-301 30 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
262-301 Contact ··

Descriptions

2-conductor terminal block
Master Electronics
TERMINAL BLOCK, DIN, 2COND, 24A; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; Pitch Spacing:7mm; No. of Contacts:1; Wire Size (AWG):28 to 12 AWG; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; Current Rating:24A; External Width:7mm; No. of Poles:1; No. of Ways:1; Outer Insulation Strip Length:9mm; Terminal Type:Cage Clamp; Voltage Rating VAC:630V; Wire Area Size Max:4mm²; Wire Area Size Min:0.08mm²; Wire Size AWG Max:12AWG; Wire Size AWG Min:26AWG; Wire Size Range (AWG):28-12
element14 APAC
WAG262-301GRAY COLOR
Heilind Electronics
2-Cond.DIN terminal block 4mm2 24A grey,flange
SOS electronic
Wago 262 - 262-301
Omnical
TERMINAL BLOCK, DIN, 2COND, 24A; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; Colour:Grey; Current Rating:24A; No. of Poles:1; Voltage Rating, AC:630V; Ways, No. of:1; Width, External:7mm; Wire Area Size Max:4mm²; Wire Area Size Min:0.08mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:26AWG; Outer Insulation Strip Length:9mm; Pitch:7mm
Farnell
TRM BLK 1 POS W/FIXING FLANGE
Onlinecomponents.com
TRM BLK 1 POS W/FIXING FLANGE
Newark

Technical Specifications

Mounting Type DIN Rail
RoHS Compliant
Number of Contacts 1
Current Rating 24 A
Color Gray
Pin Pitch 7 mm
Flammability Rating UL 94 V-0
Voltage Rating (AC) 630 V
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

WAG 262-301
WAGO CORPORATION 262-301
WAGO Kontakttechnik GmbH 262-301
WGO 262-301
WAGO KONTAKTTECHNIK 262-301
Wago Company of Japan 262-301
WAGO CONT 262-301
Wago Norge 262-301
WAGO INNOVATIVE CONNECTIONS 262-301
WAGO CORP 262-301

Search for other parts like 262- »