Hammond 261M6

transformer - low power plate & filament
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Weight1.814369 kg
Technical
Max Output Current4 A
Max Power Dissipation83 W
Power Rating83 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Height85.9 mm
Height - Seated (Max)74.42 mm
Length114.3 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for Hammond 261M6.

Master Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-5.41%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 261M6.

Descriptions

Descriptions of Hammond 261M6 provided by its distributors.

transformer - low power plate & filament
Transformer, plate & filament or bias, 83VA, 215V @ 269 ma, 261 series POWER TX Hammond PN 261M6 : UPC [623980272900]
XFRMR LAMINATED 83VA CHAS MOUNT
PWR XFMR LAMINATED 83VA CHAS MT
CHASSIS MOUNT TRANSFORMER, 83VA; Secondary Voltages:6.3V, 215V; Power Rating:83VA; Frequency Range:60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:4A; Transformer Terminals:Wire Leaded; Isolation Voltage:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Weight1.814369 kg
Technical
Max Output Current4 A
Max Power Dissipation83 W
Power Rating83 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Height85.9 mm
Height - Seated (Max)74.42 mm
Length114.3 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for Hammond 261M6.

Master Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago