WAGO 261-331

4-Cond.DIN terminal block 2,5mm2 24A grey, flange

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
29K0197 0 ··
USD
1.51 1.51 1.34 1.16 1.16
Heilind Electronics
WAG261-331 1,905 Buy Now »
USD
1.07 1.07 1.07 0.882 0.856
Onlinecomponents.com
261331 241 Buy Now »
USD
1.16 1.16 0.900 0.780 0.780
SOS electronic
261-331 315 Buy Now »
EUR
0.544 0.514 0.412 0.412
Master Electronics
261331 241 ··
USD
1.16 1.16 0.900 0.780 0.780
Interstate Connecting Components
261-331 1,905 Buy Now »
Quist
261-331 0 ··
Farnell
1283505 1,764 Buy Now »
GBP
0.632 0.619 0.594 0.569 0.544
element14 APAC
1283505 1,457 Buy Now »
SGD
1.21 1.09 0.885 0.816 0.816
Schukat
261-331 50 Buy Now »
EUR
0.627 0.392 0.368 0.368
RS Components
8648344 20 Buy Now »
GBP
0.500 0.500 0.500 0.500
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
261-331 21 Buy Now »
USD
2.45 1.96 1.23 1.23 1.23
Shortec Electronics
261-331 7,100 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
261-331 Contact ··

Descriptions

4-Cond.DIN terminal block 2,5mm2 24A grey, flange
SOS electronic
200 PC STD PKG
Quist
TERMINAL BLOCK, DIN, 4COND, 18A; Connector Type:Terminal Block, DIN Rail; Terminal Type:Cage Clamp; Series:261; Colour:Grey; Current Rating:18A; No. of Poles:1; Voltage Rating, AC:500V; Ways, No. of:1; Width, External:10mm; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.08mm²; Wire Size, AWG Max:14AWG; Wire Size, AWG Min:26AWG; Outer Insulation Strip Length:8mm; Pitch:10mm
Farnell
Wago 261 - 261-331
Omnical
Standard Terminal Block; Connector Type:DIN Terminal Block; No. of Positions:4; Series:261; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; External Width:10mm; Mounting Type:Mounting feet; Voltage, AC:500V ;RoHS Compliant: Yes
Newark
4 Conductor Modular Terminal Block Grey
RS Components
4 Conductor Terminal Block Flange GY
Schukat
4-conductor terminal block
Master Electronics
TERMINAL BLOCK, DIN, 4COND, 18A; Connector Type:Terminal Block, DIN Rail; Series:261; Pitch Spacing:10mm; Wire Size (AWG):28 to 14 AWG; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Type:Terminal Block, DIN Rail; Current Rating:18A; External Width:10mm; No. of Poles:1; No. of Ways:1; Outer Insulation Strip Length:8mm; Terminal Type:Cage Clamp; Voltage Rating VAC:500V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.08mm²; Wire Size AWG Max:14AWG; Wire Size AWG Min:26AWG; Wire Size Range (AWG):28-14
element14 APAC

Technical Specifications

Current Rating 24 A
Flammability Rating UL 94 V-0
Voltage Rating (AC) 500 V
RoHS Compliant
Number of Contacts 4
Color Gray
Pin Pitch 10 mm
Mounting Type DIN Rail
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 3 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

WAG 261-331
WAGO CORPORATION 261-331
WAGO Kontakttechnik GmbH 261-331
WGO 261-331
WAGO KONTAKTTECHNIK 261-331
Wago Company of Japan 261-331
WAGO CONT 261-331
Wago Norge 261-331
WAGO INNOVATIVE CONNECTIONS 261-331
WAGO CORP 261-331

Search for other parts like 261- »