Bosch
2608602218

GRINDING DISC, SEMI FLEXIBLE, 125MM; Blade/Disc Diameter:125mm; Material Compatibility:Semi Flexible; Grit Size:60


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1517071 0 ·· GBP 1.12 0.890 0.890 0.890 0.890
element14 APAC
1517071 0 ·· SGD 5.52 5.29 5.29 5.29 5.29

Descriptions

GRINDING DISC, SEMI FLEXIBLE, 125MM; Blade Diameter:125mm; Abrasive Grade:P60; Bore Size:22.23mm; SVHC:No SVHC (19-Dec-2011); Material Compatibility:Semi Flexible
element14 APAC
GRINDING DISC, SEMI FLEXIBLE, 125MM; Blade/Disc Diameter:125mm; Material Compatibility:Semi Flexible; Grit Size:60
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

BOSCH SENSORTEC 2608602218
RBC 2608602218
Bosch Tools 2608602218
Bosch Security Systems 2608602218
ROBERT BOSCH GMBH 2608602218
RBC (Robert Bosch Corporation) 2608602218
Robert Bosch Corp 2608602218
Bosch / Philippines 2608602218
BOSCH LIMITED 2608602218
bosch/siem 2608602218
BOSCH AUTO 2608602218
BOSCH ROBERT GMBH 2608602218
BOSCH SECURITY VIDEO 2608602218
Bosch (BFAM9) 2608602218
BOSCH AUTO In Stock 2608602218
ROBERT BOSCH TOOL - MEASURING TOOLS DIV 2608602218
BOSCH AUTOMOTIVE SERVICE SOLUTIONS 2608602218
Bosch Robert 2608602218
Bosch Communications 2608602218
BOSCH THERMOTECHNOLOGY 2608602218
BOSCHT 2608602218
BOSCH CONNECTED DEVICES AND SOLUTIONS 2608602218
Robert Bosch Tool Corp 2608602218
BOSCH POWER TOOLS 2608602218
B0SCH 2608602218

Search for other parts like 2608602218 »
Seeking Feedback
Seeking Feedback!

Octopart and TE Connectivity are seeking users like you to participate in an interview to improve user experience. Interviews will be held in New York City and Chicago during March and will take approx. 90 minutes. Participants will be compensated $200 for their time.

Click here to sign up »