Try the Octopart BOM Tool! Ad
octopart.com

Bosch 2608602217

GRINDING DISC, SEMI FLEXIBLE, 115MM; Blade/Disc Diameter:115mm; Material Compatibility:Semi Flexible; Grit Size:60


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1517070 0 ··
GBP
1.34 1.28 1.28 1.28 1.28
element14 APAC
1517070 0 ··
SGD
4.97 4.78 4.78 4.78 4.78

Descriptions

GRINDING DISC, SEMI FLEXIBLE, 115MM; Blade Diameter:115mm; Abrasive Grade:P60; Bore Size:22.23mm; SVHC:No SVHC (20-Jun-2011); Material Compatibility:Semi Flexible
element14 APAC
GRINDING DISC, SEMI FLEXIBLE, 115MM; Blade/Disc Diameter:115mm; Material Compatibility:Semi Flexible; Grit Size:60
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 8 years ago

Alternate Names

BOSCH SENSORTEC 2608602217
RBC 2608602217
Bosch Tools 2608602217
Bosch Security Systems 2608602217
ROBERT BOSCH GMBH 2608602217
RBC (Robert Bosch Corporation) 2608602217
Robert Bosch Corp 2608602217
Bosch / Philippines 2608602217
BOSCH LIMITED 2608602217
bosch/siem 2608602217
BOSCH AUTO 2608602217
BOSCH ROBERT GMBH 2608602217
BOSCH SECURITY VIDEO 2608602217
Bosch (BFAM9) 2608602217
BOSCH AUTO In Stock 2608602217
ROBERT BOSCH TOOL - MEASURING TOOLS DIV 2608602217
BOSCH AUTOMOTIVE SERVICE SOLUTIONS 2608602217
Bosch Robert 2608602217
Bosch Communications 2608602217
BOSCH THERMOTECHNOLOGY 2608602217
BOSCHT 2608602217
Robert Bosch Tool Corp 2608602217
BOSCH POWER TOOLS 2608602217
B0SCH 2608602217
Bosch (Bosch Security Systems - Video) 2608602217

Search for other parts like 2608602217 »