WAGO 260-361

Terminal Block Accessories; For Use With:Wago Modular Terminal Blocks and Terminal Strips ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
29K0105 104 Buy Now »
USD
0.166 0.166 0.148 0.129 0.129
Heilind Electronics
WAG260-361 3,498 Buy Now »
USD
0.110 0.110 0.110 0.110 0.095
SOS electronic
260-361 1,832 Buy Now »
EUR
0.063 0.057 0.053
Onlinecomponents.com
260361 48 Buy Now »
USD
0.120 0.120 0.092 0.080 0.080
Master Electronics
260361 42 ··
USD
0.120 0.120 0.092 0.080 0.080
Future Electronics
260-361 0 ··
USD
0.113 0.113 0.086
Quist
260-361 7,800 ··
Interstate Connecting Components
260-361 3,498 Buy Now »
Farnell
850913 3,267 Buy Now »
GBP
0.043 0.042 0.040 0.039 0.037
element14 APAC
850913 3,052 Buy Now »
SGD
0.191 0.167 0.167 0.167 0.167
Schukat
260-361 30 Buy Now »
EUR
0.069 0.043 0.040 0.040
RS Components
8036726 1,700 Buy Now »
GBP
0.043 0.043 0.043 0.043
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Shortec Electronics
260-361 10,000 Buy Now »
Quest
260-361 31 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
260-361 Contact ··

Descriptions

Wago 260 - 260-361
Omnical
GRAY END PLATE W/FIX FLNG
Interstate Connecting Components
Terminal Block Accessories; For Use With:Wago Modular Terminal Blocks and Terminal Strips
element14 APAC
Endplate Flange GY
Schukat
WAG260-361GRAY END PLATE W/FIX FLNG
Heilind Electronics
260 series end plate with fixing flange
RS Components
Terminal Block Accessories; For Use With:Wago Modular Terminal Blocks and Terminal Strips ;RoHS Compliant: Yes
Newark
END PLATE, GREY; Colour:Grey; External Length / Height:17mm
Farnell
End plate with fixing flange for 260 series 3mm grey
SOS electronic
End plate; with fixing flange
Future Electronics

Technical Specifications

Color Gray
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 35 pages 16 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 13 years ago
Newark
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

WAG 260-361
WAGO CORPORATION 260-361
WAGO Kontakttechnik GmbH 260-361
WGO 260-361
WAGO KONTAKTTECHNIK 260-361
Wago Company of Japan 260-361
WAGO CONT 260-361
Wago Norge 260-361
WAGO INNOVATIVE CONNECTIONS 260-361
WAGO CORP 260-361

Search for other parts like 260- »