Molex 26-61-5120

KK® 396 Header, Right-Angle with Friction Lock, 12 Circuits, Gold (Au) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-61-5120 260 Buy Now »
USD
5.90 5.90 5.90 5.90
Newark
56H6158 341 Buy Now »
USD
4.91 4.60
Digi-Key
WM5245-ND 14 Buy Now »
USD
6.14 5.89 4.86 3.58 3.33
Carlton-Bates
78068791303 0 ··
USD
6.50 6.50 6.50 6.50 6.50
Chip One Stop Japan
MOLE-0005453 65 Buy Now »
USD
6.80 6.80 6.80 6.80 6.80
Chip One Stop Global
C1S516500054534 260 Buy Now »
JPY
335.00 334.00 332.00 332.00 332.00
Mouser
538-26-61-5120 4 Buy Now »
USD
7.69 7.36 6.26 5.04 5.04
Onlinecomponents.com
26615120 72 Buy Now »
USD
6.09 6.09 5.27 4.12 2.90
Master Electronics
26615120 48 ··
USD
6.09 6.09 5.27 4.12 2.90
Allied Electronics
70091420 0 ··
USD
5.41 5.41 5.41 5.41 5.41
Heilind Asia
MOL26-61-5120 0 ··
Heilind Electronics
MOL26-61-5120 0 ··
Electro Sonic
26615120 240 Buy Now »
USD
6.46 6.46 5.59 4.37 3.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
26615120 Yes ··
Component Electronics
26-61-5120 18 ··
SPEC
26-61-5120 225 ··
STLAA.com
26-61-5120 435 ··
Tencell
26-61-5120 243 Buy Now »
USD
4.29 4.29
Quest
26-61-5120 2 Buy Now »
Abacus Technologies
26-61-5120 450 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26-61-5120 Contact ··
XS Micro
26-61-5120 Contact ··
SemiconductorPLUS
26-61-5120 Contact ··
TransparentC
26-61-5120 Contact ··

Descriptions

KK 156 HDR ASSY FRLK RTAN 12 KT 20 GOLD
Heilind Electronics
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:3.96mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 42492; Contact Plating:Gold; No. of Rows:1
Newark
.156 K.K. Connectors 12P HEADER TIN
Mouser
KK 156 HDR ASSY FRLK RTAN 12 KT 20 GOLD
Heilind Asia
KK 156 Hdr Assy FrLk RtAn 12 Ckt 20 Gold
Master Electronics
CONN HEADER 12POS .156 R/A GOLD
Digi-Key
Pin Header PCB - Right-Angle 12P
Carlton-Bates
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole KK?? Bag
Verical
KK® 396 Header, Right-Angle with Friction Lock, 12 Circuits, Gold (Au) Plating
Molex
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
KK 156 HDR ASSY FRLK RTAN 1
Onlinecomponents.com
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole
SPEC
KK 156 HDR ASSY FRLK RTAN 12 CKT 20 GOLD
Allied Electronics

Technical Specifications

Pin Pitch 3.96 mm
Voltage Rating (DC) 250 V
Halogen Free Status Not Low Halogen
Size-Height 10.01 mm
Size-Width 11.33 mm
Size-Length 47.4 mm
Number of Rows 1
Current Rating 7 A
Lead-Free Status Contains Lead
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold
Color Natural
Packaging Bulk
Lifecycle Status Active
Housing Color Natural
Contact Material Brass
Flammability Rating UL 94 V-0
Gender Male
Housing Material Polyester
Orientation Right Angle
Number of Positions 12
Number of Circuits 12
Number of Contacts 12
Glow Wire Compliant Non-Compliant

Documents

Molex
Datasheet 6 pages 7 years ago
Technical Drawing 6 pages 4 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Mouser
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 6 pages 9 years ago
Allied Electronics
Datasheet 7 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 26-61-5120
MOL 26-61-5120
MLX 26-61-5120
MOLE 26-61-5120
MOLX 26-61-5120
MOLEX INCORPORATED 26-61-5120
MOLEX CONNECTOR CORPORATION 26-61-5120
MOLEX CONNECTOR CORP 26-61-5120
MOLEX HONG KONG CHINA LTD 26-61-5120
MOLEX ELECTRONICS 26-61-5120
MXA 26-61-5120
MOLEX PREMISE NETWORK 26-61-5120
MOLEX INTERCONNECT GMBH 26-61-5120
MOLEX GMBH 26-61-5120
Molex Taiwan Ltd 26-61-5120
MOLEX INDUSTRIAL 26-61-5120
MOELX 26-61-5120
MOLEX INTERCONNECT 26-61-5120
MOLEX ELEKTRONIK GMBH 26-61-5120
MOLEX CONNECTOR 26-61-5120
MOLEX-ETC 26-61-5120
GWCONNECT BY MOLEX 26-61-5120
MOLEX / Rohs 26-61-5120
MOLEX JAPAN COMPANY LIMITED 26-61-5120
MOLEX INDUSTRIAL HDC 26-61-5120
Molex, LLC 26-61-5120

Search for other parts like 26- »