Molex 26-61-5110

KK® 396 Header, Right-Angle with Friction Lock, 11 Circuits, Gold (Au) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-61-5110 30 Buy Now »
USD
3.81 3.81 3.81 3.81
Carlton-Bates
78068791305 0 ··
USD
5.09 5.09 5.09 5.09 5.09
Allied Electronics
E2791516 60 Buy Now »
USD
4.79 4.79
Onlinecomponents.com
26615110 18 Buy Now »
USD
4.76 4.76 4.13 3.87 2.72
Master Electronics
26615110 12 ··
USD
4.76 4.76 4.13 3.87 2.72
Chip One Stop Global
C1S516500054525 6 Buy Now »
USD
4.74 4.74 4.74 4.74 4.74
Digi-Key
WM5244-ND 0 ··
USD
3.48 3.48
Heilind Electronics
MOL26-61-5110 0 ··
Heilind Asia
MOL26-61-5110 0 ··
Electro Sonic
26615110 60 Buy Now »
USD
5.05 5.05 4.38 4.10 2.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
26-61-5110 39 Buy Now »
USD
3.92 3.41
Abacus Technologies
26-61-5110 74 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26-61-5110 Contact ··

Descriptions

KK 156 Hdr Assy FrLk RtAn 11 Ckt 20 Gold
Master Electronics
CONN HEADER 11POS .156 R/A GOLD
Digi-Key
Pin Header PCB - Right-Angle 11P
Carlton-Bates
KK 156 Hdr Assy FrLk RtAn 11 Ckt 20 Gold
Allied Electronics
KK 156 HDR ASSY FRLK RTAN 11 KT 20 GOLD
Heilind Electronics
KK® 396 Header, Right-Angle with Friction Lock, 11 Circuits, Gold (Au) Plating
Molex
KK 156 HDR ASSY FRLK RTAN 11 KT 20 GOLD
Heilind Asia
KK 156 HDR ASSY FRLK RTAN 1
Onlinecomponents.com
Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole KK® Bag
Verical

Technical Specifications

Size-Length 43.43 mm
Lifecycle Status Active
Housing Color Natural
Contact Material Brass
RoHS Compliant
Number of Rows 1
Color Natural
Packaging Bulk
Gender Male
Housing Material Polyester
Pin Pitch 3.96 mm
Glow Wire Compliant Non-Compliant
Flammability Rating UL 94 V-0
Size-Height 10.01 mm
Current Rating 7 A
Lead-Free Status Contains Lead
Contact Plating Gold
Voltage Rating (DC) 250 V
Number of Circuits 11
Number of Contacts 11
Mounting Type Through Hole
Halogen Free Status Not Low Halogen
Size-Width 11.33 mm
Orientation Right Angle
Number of Positions 11

Documents

Molex
Datasheet 6 pages 8 years ago
Technical Drawing 6 pages 4 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 1 page 15 years ago
Mouser
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Digi-Key
Datasheet 6 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 26-61-5110
MOL 26-61-5110
MLX 26-61-5110
MOLE 26-61-5110
MOLX 26-61-5110
MOLEX INCORPORATED 26-61-5110
MOLEX CONNECTOR CORPORATION 26-61-5110
MOLEX CONNECTOR CORP 26-61-5110
MOLEX HONG KONG CHINA LTD 26-61-5110
MOLEX ELECTRONICS 26-61-5110
MXA 26-61-5110
MOLEX PREMISE NETWORK 26-61-5110
MOLEX INTERCONNECT GMBH 26-61-5110
MOLEX GMBH 26-61-5110
Molex Taiwan Ltd 26-61-5110
MOLEX INDUSTRIAL 26-61-5110
MOELX 26-61-5110
MOLEX INTERCONNECT 26-61-5110
MOLEX ELEKTRONIK GMBH 26-61-5110
MOLEX CONNECTOR 26-61-5110
MOLEX-ETC 26-61-5110
GWCONNECT BY MOLEX 26-61-5110
MOLEX / Rohs 26-61-5110
MOLEX JAPAN COMPANY LIMITED 26-61-5110
MOLEX INDUSTRIAL HDC 26-61-5110
Molex, LLC 26-61-5110

Search for other parts like 26- »