Molex 26-61-4050

Connector Wire to Board Header 5 Position 3.96mm Solder Straight Thru-Hole Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-61-4050 4,053 Buy Now »
USD
0.605 0.590 0.560
Chip One Stop Japan
MOLE-0044238 4,253 Buy Now »
USD
1.47 1.03 0.820 0.820
Newark
64T4769 54 Buy Now »
USD
1.34 1.20 1.03 0.766 0.728
TTI
26-61-4050 4,769 Buy Now »
USD
0.629 0.629 0.629 0.629
Mouser
538-26-61-4050 3,997 Buy Now »
USD
1.34 1.20 1.03 0.766 0.711
Chip One Stop Global
C1S516500442386 4,165 Buy Now »
JPY
142.00
Heilind Electronics
MOL26-61-4050 1,838 Buy Now »
USD
0.555 0.555 0.555 0.467 0.454
Onlinecomponents.com
26614050 1,216 Buy Now »
USD
0.630 0.630 0.540 0.494 0.468
Master Electronics
26614050 810 ··
USD
0.630 0.630 0.540 0.494 0.468
Dachs
26-61-4050 112 ··
Allied Electronics
70373629 0 ··
USD
0.550 0.550 0.550 0.550 0.550
Interstate Connecting Components
26-61-4050 1,838 Buy Now »
Heilind Asia
MOL26-61-4050 0 ··
Farnell
2060680 57 Buy Now »
GBP
1.17 0.832 0.645 0.591 0.507
element14 APAC
2060680 54 Buy Now »
SGD
2.07 1.85 1.59 1.18 1.13
Electro Sonic
26614050 4,053 Buy Now »
USD
0.668 0.668 0.572 0.524 0.496
RS Components
6703083 3,131 Buy Now »
GBP
0.414 0.414 0.400 0.385
Avnet Europe
26-61-4050 0 ··
EUR
2.11 2.11 2.11 0.704 0.603
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
880327 1,249 Buy Now »
USD
0.950 0.730 0.730 0.730
Quest
26-61-4050 97 Buy Now »
USD
1.95 1.56 0.585 0.585 0.585
Freelance Electronics
26-61-4050 3 Buy Now »
USD
0.470 0.470 0.470 0.470 0.470
STLAA.com
26614050 318 ··
Tencell
26-61-4050 4,005 Buy Now »
USD
0.534 0.534 0.534 0.521 0.521
Abacus Technologies
26-61-4050 5,245 ··
4 Star Electronics
26-61-4050 131 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
26-61-4050 Contact Send RFQ »
North Star Micro
26-61-4050 Contact ··
SemiconductorPLUS
26-61-4050 Contact ··
XS Micro
26-61-4050 Contact ··
TransparentC
26-61-4050 Contact ··

Descriptions

Solid Header 3.96mm KK vert F/Lock 5w
RS Components
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK???? Bag
Chip One Stop Global
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41791; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
KK .156 HDR 05P VT AU
TTI
KK 156 HDR ASSY FRLK 05 CKT
Onlinecomponents.com
.156 K.K. Connectors VERT PCB HDR 5P GOLD FRICTION LOCK
Mouser
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
Verical
HOUSING, 3.96MM, 5WAY; Product Range:MOLEX - KK 41791 Series; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board
element14 APAC
Connector Wire to Board Header 5 Position 3.96mm Solder Straight Thru-Hole Bag
Jameco
KK 156 Hdr Assy FrLk 05 Ckt 20 Gold
Dachs
KK 156 HDR ASSY FRLK 05 CKT 2GOLD
Heilind Electronics
KK® 396 Header, Vertical, Friction Lock, 5 Circuits, Gold (Au) Plating
Molex
KK 156 Hdr Assy FrLk 05 Ckt 2
Master Electronics
KK 156 HDR ASSY FRLK 05 CKT 2 GOLD
Interstate Connecting Components
HOUSING, 3.96MM, 5WAY; Product Range:MOLEX - KK 41791 Series; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board
Farnell
KK 156 HDR ASSY FRLK 05 CKT 2 GOLD
Heilind Asia
Solid Header 3.96mm KK ,vert,F/Lock,5w
Allied Electronics

Technical Specifications

Current Rating 7 A
Lead-Free Status Lead Free
Insulation Resistance 50 GΩ
Pin Pitch 3.96 mm
Mounting Type Through Hole Vertical
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Plating Gold
Voltage Rating (DC) 250 V
Size-Height 11.33 mm
Orientation Vertical
Number of Positions 5
Contact Material Brass
Housing Material Polyester
Gender Male
Size-Length 19.66 mm
Number of Contacts 5
Halogen Free Status Not Low Halogen
Lifecycle Status Active
Housing Color Natural
Number of Rows 1
Glow Wire Compliant Non-Compliant
Size-Width 10.01 mm
Color Natural
Packaging Bulk
Number of Circuits 5

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 5 pages 8 years ago
Molex
Datasheet 8 pages 7 years ago
Technical Drawing 11 pages 3 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Jameco
Datasheet 16 pages 10 years ago
Allied Electronics
Datasheet 12 pages 2 years ago
Verical
Datasheet 8 pages 8 years ago
Digi-Key
Datasheet 9 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 26-61-4050
MOL 26-61-4050
MLX 26-61-4050
MOLE 26-61-4050
MOLX 26-61-4050
MOLEX INCORPORATED 26-61-4050
MOLEX CONNECTOR CORPORATION 26-61-4050
MOLEX CONNECTOR CORP 26-61-4050
MOLEX HONG KONG CHINA LTD 26-61-4050
MOLEX ELECTRONICS 26-61-4050
MXA 26-61-4050
MOLEX PREMISE NETWORK 26-61-4050
MOLEX INTERCONNECT GMBH 26-61-4050
MOLEX GMBH 26-61-4050
Molex Taiwan Ltd 26-61-4050
MOLEX INDUSTRIAL 26-61-4050
MOELX 26-61-4050
MOLEX INTERCONNECT 26-61-4050
MOLEX ELEKTRONIK GMBH 26-61-4050
MOLEX CONNECTOR 26-61-4050
MOLEX-ETC 26-61-4050
GWCONNECT BY MOLEX 26-61-4050
MOLEX / Rohs 26-61-4050
MOLEX JAPAN COMPANY LIMITED 26-61-4050
MOLEX INDUSTRIAL HDC 26-61-4050
Molex, LLC 26-61-4050

Search for other parts like 26- »