Molex 26-61-4020

Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-61-4020 3,780 Buy Now »
USD
0.279 0.270
Newark
38C9333 229 Buy Now »
USD
0.640 0.518 0.454 0.324 0.292
Heilind Electronics
MOL26-61-4020 20,576 Buy Now »
USD
0.300 0.300 0.300 0.260 0.246
TTI
26-61-4020 8,160 Buy Now »
USD
0.316 0.316 0.316
Mouser
538-26-61-4020 6,186 Buy Now »
USD
0.640 0.518 0.454 0.324 0.292
Chip One Stop Global
C1S516500442359 7,560 Buy Now »
USD
0.864
Onlinecomponents.com
26614020 2,268 Buy Now »
USD
0.327 0.327 0.280 0.280 0.256
Master Electronics
26614020 1,512 ··
USD
0.327 0.327 0.280 0.280 0.256
Interstate Connecting Components
26-61-4020 20,576 Buy Now »
Allied Electronics
70373628 0 ··
USD
0.990 0.750
Heilind Asia
MOL26-61-4020 0 ··
Electro Sonic
26614020 7,560 Buy Now »
USD
0.347 0.347 0.297 0.297 0.271
Avnet Europe
26-61-4020 6,420 Buy Now »
USD
0.808 0.808 0.808 0.294 0.249
RS Components
6703077 8,100 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
880263 13,516 Buy Now »
USD
0.490 0.390 0.390 0.390
C Plus Electronics
26614020 Yes ··
Quest
26-61-4020 42 Buy Now »
USD
0.800 0.640 0.400 0.400 0.400
STLAA.com
26-61-4020 120 ··
Ralph's Elec.
26-61-4020 1 Buy Now »
Abacus Technologies
26-61-4020 35,714 ··
Tencell
26-61-4020 6,500 Buy Now »
USD
0.272 0.272 0.272 0.272 0.267
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
26-61-4020 Contact Send RFQ »
North Star Micro
26-61-4020 Contact ··
TransparentC
26-61-4020 Contact Send RFQ »
XS Micro
26-61-4020 Contact ··

Descriptions

KK .156 HDR 02P VT AU
TTI
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole KK???? Bag
Chip One Stop Global
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41791; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
CONNECTOR, MULTIPOLE, 2WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Gold; Contact Material:Brass; Lead Spacing:3.96mm; No. of Ways:2; Termination Method:Solder
element14 APAC
KK 156 HDR ASSY FRLK 02 CKT 2 GOLD
Heilind Asia
Solid Header 3.96mm KK ,vert,F/Lock,2w
Allied Electronics
KK 156 HDR ASSY FRLK 02 CKT 2 GOLD
Interstate Connecting Components
CONNECTOR, MULTIPOLE, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Brass; Series:41791; Contact Plating:Gold; No. of Rows:1
Farnell
KK 156 HDR ASSY FRLK 02 CKT
Onlinecomponents.com
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Bag
Avnet Europe
Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole Bag
Jameco
.156 K.K. Connectors VERT PCB HDR 2P GOLD FRICTION LOCK
Mouser
KK 156 HDR ASSY FRLK 02 CKT 2GOLD
Heilind Electronics
KK® 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating
Molex
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag
Verical
Solid Header 3.96mm KK vert F/Lock 2w
RS Components
KK 156 Hdr Assy FrLk 02 Ckt 2
Master Electronics

Technical Specifications

Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Size-Height 11.33 mm
Color Natural
Size-Length 7.77 mm
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Material Brass
Number of Rows 1
Gender Male
Current Rating 7 A
Orientation Vertical
Pin Pitch 3.96 mm
Packaging Bulk
Number of Circuits 2
Size-Width 10.01 mm
Number of Positions 2
Lifecycle Status Active
Housing Color Natural
Lead-Free Status Lead Free
Insulation Resistance 50 GΩ
Number of Contacts 2
Contact Plating Gold
Halogen Free Status Not Low Halogen
Housing Material Polyester

Documents

Future Electronics
Datasheet 2 pages 4 years ago
Molex
Technical Drawing 11 pages 3 years ago
Datasheet 8 pages 7 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 16 pages 10 years ago
Digi-Key
Datasheet 9 pages 9 years ago
Farnell
Datasheet 10 pages 4 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 4 years ago
Datasheet 9 pages 8 years ago
Allied Electronics
Datasheet 12 pages 2 years ago
Verical
Datasheet 9 pages 7 years ago
Datasheet 9 pages 7 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 26-61-4020
MOL 26-61-4020
MLX 26-61-4020
MOLE 26-61-4020
MOLX 26-61-4020
MOLEX INCORPORATED 26-61-4020
MOLEX CONNECTOR CORPORATION 26-61-4020
MOLEX CONNECTOR CORP 26-61-4020
MOLEX HONG KONG CHINA LTD 26-61-4020
MOLEX ELECTRONICS 26-61-4020
MXA 26-61-4020
MOLEX PREMISE NETWORK 26-61-4020
MOLEX INTERCONNECT GMBH 26-61-4020
MOLEX GMBH 26-61-4020
Molex Taiwan Ltd 26-61-4020
MOLEX INDUSTRIAL 26-61-4020
MOELX 26-61-4020
MOLEX INTERCONNECT 26-61-4020
MOLEX ELEKTRONIK GMBH 26-61-4020
MOLEX CONNECTOR 26-61-4020
MOLEX-ETC 26-61-4020
GWCONNECT BY MOLEX 26-61-4020
MOLEX / Rohs 26-61-4020
MOLEX JAPAN COMPANY LIMITED 26-61-4020
MOLEX INDUSTRIAL HDC 26-61-4020
Molex, LLC 26-61-4020

Search for other parts like 26- »