Molex 26-60-5050

Connector Wire to Board Header 5 Position 3.96mm Solder Right Angle Thru-Hole Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
26605050 0 ··
USD
0.191 0.188 0.177 0.177 0.177
Newark 2
33P9310 896 Buy Now »
USD
0.880 0.880 0.880 0.635 0.434
56H5875 942 Buy Now »
USD
0.356 0.327 0.327 0.280 0.261
Chip One Stop Japan
MOLE-0044229 380 Buy Now »
USD
0.629 0.629 0.629 0.410 0.410
TTI
26-60-5050 18,593 Buy Now »
USD
0.197 0.197 0.197
Mouser
538-26-60-5050 763 Buy Now »
USD
0.580 0.470 0.411 0.294 0.264
Heilind Electronics
MOL26-60-5050 1,556 Buy Now »
USD
0.187 0.187 0.187 0.162 0.153
NEP Electronics
26-60-5050 605 ··
Allied Electronics
70377901 0 ··
USD
0.400 0.320
Interstate Connecting Components
26-60-5050 1,556 Buy Now »
Heilind Asia
MOL26-60-5050 0 ··
Farnell
1675510 1,441 Buy Now »
GBP
0.184 0.179 0.177
element14 APAC
1675510 2,592 Buy Now »
SGD
0.894 0.724 0.633 0.453 0.407
RS Components
6703051 210 Buy Now »
GBP
0.318 0.318 0.174 0.152
Avnet Europe
26-60-5050 900 Buy Now »
EUR
0.714 0.714 0.714 0.259 0.220
Avnet Asia
26605050 0 ··
USD
0.151
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
70437 266 Buy Now »
EUR
0.520 0.490 0.290 0.290 0.290
Freelance Electronics
26-60-5050 1,629 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Jameco
880159 1,083 Buy Now »
USD
0.290 0.240 0.240 0.240
STLAA.com
26605050 1,080 ··
Abacus Technologies
26-60-5050 1,177 ··
NAC Semi
26-60-5050 0 ··
Tencell
26-60-5050 328 Buy Now »
USD
0.238 0.238 0.238 0.238 0.233
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
26-60-5050 Contact Send RFQ »
North Star Micro
26-60-5050 Contact ··
XS Micro
26-60-5050 Contact ··
SemiconductorPLUS
26-60-5050 Contact ··
TransparentC
26-60-5050 Contact ··

Descriptions

Solid Header 3.96mm KK r/a F/Lock 5w
RS Components
KK 156 HDR ASSY FRLK RTAN 05 KT TIN
Heilind Asia
HEADER, 3.96MM, R/A, 5WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Colour:Natural; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:6mohm; Current Rating:7A; Flammability Rating:UL94V-0; Lead Spacing:3.96mm; Material:Polyester; No. of Mating Cycles:25; No. of Ways:5; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Termination Method:Solder; Termination Type:Through Hole; Voltage Rating V AC:250V; Withstand Voltage:1500V
element14 APAC
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag
Avnet Asia
.156 K.K. Connectors R/A PCB HDR 5P TIN FRICTION LOCK
Mouser
KK® 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
Molex
Solid Header 3.96mm KK ,r/a,F/Lock,5w
Allied Electronics
KK .156 HDR 05P RA SN
TTI
KK HDR 05 PCB V0 RA WIR
NEP Electronics
KK 156 HDR ASSY FRLK RTAN 05 KT TIN
Interstate Connecting Components
KK 156 HDR ASSY FRLK RTAN 05KT TIN
Heilind Electronics
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:3.96mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 42492; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Connector Wire to Board Header 5 Position 3.96mm Solder Right Angle Thru-Hole Bag
Jameco
Connector MALE 26-60-5050 MOLEX X5=1 SINGLE COUDE
Halfin
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag
Avnet
HEADER, 3.96MM, R/A, 5WAY; Connector Type:Wire-to-Board; Gender:Male; Ways, No. of:5; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Brass; Series:41792; Contact Plating:Tin; No. of Rows:1; Colour:Natural; Contact Resistance:6mohm; Current Rating:7A; Flammability Rating:UL94V-0; Material:Polyester; Max Operating Temperature:75°C; Min Temperature Operating:0°C; No. of Mating Cycles:25; Termination Type:Through Hole; Voltage Rating, AC:250V; Voltage, Withstand:1500V
Farnell

Technical Specifications

Gender Male
Current Rating 7 A
Contact Material Brass
Voltage Rating (AC) 250 V
Mounting Type Through Hole
RoHS Compliant
Contact Plating Tin
Pin Pitch 3.96 mm
Number of Mating Cycles 25
Size-Length 19.66 mm
Insulation Resistance 50 GΩ
Contact Resistance 6 mΩ
Glow Wire Compliant Non-Compliant
Orientation Right Angle
Number of Positions 5
Packaging Bulk
Number of Circuits 5
Flammability Rating UL 94 V-0
Number of Rows 1
Color Natural
Halogen Free Status Not Low Halogen
Housing Material Polyester
Number of Contacts 5
Size-Width 11.33 mm
Voltage Rating (DC) 250 V
Lead-Free Status Lead Free
Lifecycle Status Active
Housing Color Natural
Material Polyester
Size-Height 10.01 mm

Documents

Molex
Datasheet 6 pages 7 years ago
Technical Drawing 6 pages 4 years ago
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 6 months ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 10 years ago
Datasheet 6 pages 8 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 6 pages 9 years ago
Allied Electronics
Datasheet 7 pages 2 years ago
Jameco
Datasheet 12 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 26-60-5050
MOL 26-60-5050
MLX 26-60-5050
MOLE 26-60-5050
MOLX 26-60-5050
MOLEX INCORPORATED 26-60-5050
MOLEX CONNECTOR CORPORATION 26-60-5050
MOLEX CONNECTOR CORP 26-60-5050
MOLEX HONG KONG CHINA LTD 26-60-5050
MOLEX ELECTRONICS 26-60-5050
MXA 26-60-5050
MOLEX PREMISE NETWORK 26-60-5050
MOLEX INTERCONNECT GMBH 26-60-5050
MOLEX GMBH 26-60-5050
Molex Taiwan Ltd 26-60-5050
MOLEX INDUSTRIAL 26-60-5050
MOELX 26-60-5050
MOLEX INTERCONNECT 26-60-5050
MOLEX ELEKTRONIK GMBH 26-60-5050
MOLEX CONNECTOR 26-60-5050
MOLEX-ETC 26-60-5050
GWCONNECT BY MOLEX 26-60-5050
MOLEX / Rohs 26-60-5050
MOLEX JAPAN COMPANY LIMITED 26-60-5050
MOLEX INDUSTRIAL HDC 26-60-5050
Molex, LLC 26-60-5050

Search for other parts like 26- »