Try the Octopart BOM Tool! Ad
octopart.com

Molex 26-60-5030

Connector Wire to Board Header 3 Position 3.96mm Solder Right Angle Thru-Hole Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-60-5030 4,415 Buy Now »
USD
0.115 0.111
Carlton-Bates
78068791378 0 ··
USD
0.230 0.230 0.230 0.230 0.230
Newark
56H5869 42 Buy Now »
USD
0.420 0.331 0.290 0.207 0.186
Heilind Electronics
MOL26-60-5030 19,525 Buy Now »
USD
0.132 0.132 0.132 0.132 0.109
TTI
26-60-5030 3,800 Buy Now »
USD
0.141 0.141 0.141
Mouser
538-26-60-5030 1,851 Buy Now »
USD
0.420 0.306 0.264 0.192 0.168
Onlinecomponents.com
26605030 2,649 Buy Now »
USD
0.144 0.144 0.124 0.123 0.113
Master Electronics
26605030 1,765 ··
USD
0.144 0.144 0.124 0.123 0.113
Chip One Stop Global
C1S516500442270 883 Buy Now »
USD
0.325 0.325 0.325
Heilind Asia
MOL26-60-5030 483 Buy Now »
USD
0.141 0.141 0.141 0.141 0.141
Interstate Connecting Components
26-60-5030 19,525 Buy Now »
Allied Electronics
70373622 0 ··
USD
0.230 0.230 0.190 0.190 0.190
Avnet
26-60-5030-P 0 ··
Farnell
1675508 1,336 Buy Now »
GBP
0.142 0.110 0.104
element14 APAC
1675508 2,291 Buy Now »
SGD
0.626 0.456 0.394 0.287 0.251
Electro Sonic
26605030 8,829 Buy Now »
USD
0.153 0.153 0.131 0.130 0.120
RS Components
6703049 640 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
880116 7,654 Buy Now »
USD
0.250 0.170 0.170 0.170
IBS Electronics
26-60-5030 100 ··
USD
0.460 0.460 0.460 0.460 0.460
Quest
26-60-5030 147 Buy Now »
USD
0.570 0.285 0.171 0.171 0.171
Abacus Technologies
26605030 1,457 ··
Tencell
26-60-5030 539 Buy Now »
USD
0.158 0.158 0.158 0.158 0.155
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
26-60-5030 Contact Send RFQ »
North Star Micro
26-60-5030 Contact ··

Descriptions

; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:3; Pitch Spacing:3.96mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 42492; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Solid Header 3.96mm KK ,r/a,F/Lock,3w
Allied Electronics
Connector Wire to Board Header 3 Position 3.96mm Solder Right Angle Thru-Hole Bag
Jameco
Solid Header 3.96mm KK r/a F/Lock 3w
RS Components
KK 156 Hdr Assy FrLk RtAn 03
Master Electronics
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Verical
Pin Header PCB - Right-Angle 3P
Carlton-Bates
.156 K.K. Connectors R/A PCB HDR 3P TIN FRICTION LOCK
Mouser
KK 156 HDR ASSY FRLK RTAN 03 C
Heilind Asia
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole Bag
Avnet
KK® 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
Molex
KK 156 HDR ASSY FRLK RTAN 03 C
Heilind Electronics
KK 156 HDR ASSY FRLK RTAN 0
Onlinecomponents.com
KK .156 HDR 03P RA SN
TTI
HEADER, 3.96MM, R/A, 3WAY; Connector Type:Wire-to-Board; Gender:Male; Ways, No. of:3; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Brass; Series:41792; Contact Plating:Tin; No. of Rows:1; Colour:Natural; Contact Resistance:6mohm; Current Rating:7A; Flammability Rating:UL94V-0; Material:Polyester; Max Operating Temperature:75°C; Min Temperature Operating:0°C; No. of Mating Cycles:25; Termination Type:Through Hole; Voltage Rating, AC:250V; Voltage, Withstand:1500V
Farnell
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
MOLEX# 26-60-5030
IBS Electronics
HEADER, 3.96MM, R/A, 3WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Colour:Natural; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:6mohm; Current Rating:7A; Flammability Rating:UL94V-0; Lead Spacing:3.96mm; Material:Polyester; No. of Mating Cycles:25; No. of Ways:3; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Termination Method:Solder; Termination Type:Through Hole; Voltage Rating V AC:250V; Withstand Voltage:1500V
element14 APAC
KK 156 HDR ASSY FRLK RTAN 03 C
Interstate Connecting Components

Technical Specifications

Gender Male
Contact Plating Tin
Pin Pitch 3.96 mm
Voltage Rating (AC) 250 V
Current Rating 7 A
Lead-Free Status Lead Free
Number of Circuits 3
Contact Material Brass
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Housing Material Polyester
Size-Height 10.01 mm
Packaging Bulk
Number of Positions 3
Lifecycle Status Active
Halogen Free Status Not Low Halogen
Number of Rows 1
Contact Resistance 6 mΩ
Number of Mating Cycles 25
Color Natural
Housing Color Natural
Mounting Type Through Hole
RoHS Compliant
Voltage Rating (DC) 250 V
Size-Width 11.33 mm
Orientation Right Angle
Number of Contacts 3
Material Polyester
Insulation Resistance 50 GΩ
Size-Length 11.73 mm

Documents

Molex
Datasheet 6 pages 8 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 6 pages 4 years ago
element14 APAC
Datasheet 2 pages 8 months ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 10 years ago
Datasheet 6 pages 8 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 6 pages 9 years ago
Jameco
Datasheet 12 pages 10 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 7 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 26-60-5030
MOL 26-60-5030
MLX 26-60-5030
MOLE 26-60-5030
MOLX 26-60-5030
MOLEX INCORPORATED 26-60-5030
MOLEX CONNECTOR CORPORATION 26-60-5030
MOLEX CONNECTOR CORP 26-60-5030
MOLEX HONG KONG CHINA LTD 26-60-5030
MOLEX ELECTRONICS 26-60-5030
MXA 26-60-5030
MOLEX PREMISE NETWORK 26-60-5030
MOLEX INTERCONNECT GMBH 26-60-5030
MOLEX GMBH 26-60-5030
Molex Taiwan Ltd 26-60-5030
MOLEX INDUSTRIAL 26-60-5030
MOELX 26-60-5030
MOLEX INTERCONNECT 26-60-5030
MOLEX ELEKTRONIK GMBH 26-60-5030
MOLEX CONNECTOR 26-60-5030
MOLEX-ETC 26-60-5030
GWCONNECT BY MOLEX 26-60-5030
MOLEX / Rohs 26-60-5030
MOLEX JAPAN COMPANY LIMITED 26-60-5030
MOLEX INDUSTRIAL HDC 26-60-5030
Molex, LLC 26-60-5030

Search for other parts like 26- »