Molex 26-50-3119

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions11
Number of Positions Loaded10
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length11.43 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-50-3119.

Molex
Datasheet2 pages3 years ago
Upverter
Datasheet13 pages6 years ago
Arrow Electronics
Datasheet13 pages14 years ago

Supply Chain

Country of OriginPR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 26-50-3119.

Related Parts

Descriptions

Descriptions of Molex 26-50-3119 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag
KK 396 Breakaway Header, Vertical, 11 Circuits, Circuit 2 Voided, Tin (Sn) Plating, Pin length 19.00mm (.750")
Kk 156 Hdr Assy Flat Bkwy 11 Ckt Tin |Molex 26-50-3119
KK 156 HDR ASSY FLAT BKWY 11POS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026503119
  • 02650-3119
  • 26503119
  • A-41661-A11A197-2

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions11
Number of Positions Loaded10
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length11.43 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-50-3119.

Molex
Datasheet2 pages3 years ago
Upverter
Datasheet13 pages6 years ago
Arrow Electronics
Datasheet13 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago