Molex 26-48-1242

Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole KK???? Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-48-1242 1,169 Buy Now »
USD
0.925 0.859 0.859
Carlton-Bates
78068791490 0 ··
USD
1.42 1.42 1.42 1.42 1.42
Newark
98K8499 980 Buy Now »
USD
2.88 2.64 2.24 1.60 1.46
TTI
26-48-1242 6,339 Buy Now »
USD
1.71 1.71 1.71 1.71
Mouser
538-26-48-1242 862 Buy Now »
USD
1.63 1.46 1.26 0.932 0.865
Chip One Stop Global
C1S516500442076 3,088 Buy Now »
USD
2.37
Onlinecomponents.com
26481242 702 Buy Now »
USD
1.07 1.07 0.930 0.810 0.740
Dachs
26-48-1242 750 ··
Master Electronics
26481242 467 ··
USD
1.07 1.07 0.930 0.810 0.740
Heilind Electronics
MOL26-48-1242 125 Buy Now »
USD
0.870 0.870 0.870 0.723 0.703
Allied Electronics
70372765 0 ··
USD
0.960 0.960 0.960 0.960 0.960
Interstate Connecting Components
26-48-1242 125 Buy Now »
Heilind Asia
MOL26-48-1242 0 ··
Electro Sonic
26481242 2,338 Buy Now »
USD
1.13 1.13 0.986 0.859 0.784
RS Components
1733032 315 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
26-48-1242 20 Buy Now »
USD
3.63 2.42 1.81 1.81 1.81
STLAA.com
26-48-1242 4 ··
Abacus Technologies
26-48-1242 2,575 ··
Tencell
26-48-1242 88 Buy Now »
USD
1.31 1.31 1.31 1.28 1.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26-48-1242 Contact ··
XS Micro
26-48-1242 Contact ··
TransparentC
26-48-1242 Contact Send RFQ »

Descriptions

KK 156 HDR ASSY RTAN BKWY 24 C
Heilind Electronics
Pin Header PCB - Right-Angle 24P
Carlton-Bates
HEADER, RIGHT ANGLE, 0.156", 24WAY; Series:KK; Pitch Spacing:3.96mm; No. of Rows:1; No. of Contacts:24; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Connector Type:Board to Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:7A; De-mating Force:1N; Dielectric Strength:1500V/m; Lead Spacing:3.96mm; Material:Black Nylon UL94V-0; Mating Force:6.7N; No. of Poles:24; No. of Ways:24; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.7mm; Pin Diameter:1.1mm; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
HDR RA 1X24P .156 195/184 SN
TTI
HEADER, RIGHT ANGLE, 0.156", 24WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:24; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Approval Bodies:UL, CSA; Current Rating:7A; Material:Black Nylon UL94V-0; No. of Poles:24; Pitch:3.96mm; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:1N; Dielectric Strength:1500V/m; Mating Force:6.7N; PCB Hole Diameter:1.7mm; Pin Diameter:1.1mm
Farnell
Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
Pin Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:24; Pitch Spacing:3.96mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 41662; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
KK 156 HDR ASSY RTAN BKWY 24 C
Heilind Asia
KK 156 HDR ASSY RTAN BKWY 2
Onlinecomponents.com
24 way standard r/a breakaway header
Allied Electronics
.156 K.K. Connectors R/A B/A HDR 24P TIN SQUARE PIN
Mouser
24 way standard r/a breakaway header
RS Components
KK 156 Hdr Assy RtAn Bkwy 24 ckt Tin
Master Electronics
Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole KK® Bag
Verical
KK 156 HDR ASSY RTAN BKWY 24 C
Interstate Connecting Components
KK 156 Hdr Assy RtAn Bkwy 24 ckt Tin
Dachs
KK® 396 Breakaway Header, Right-Angle, 24 Circuits, Tin (Sn) Plating
Molex

Technical Specifications

Color Black
RoHS Compliant
Housing Material Polyester
Number of Contacts 24
Contact Material Brass
Material Nylon
Lead-Free Status Lead Free
Voltage Rating (AC) 250 V
Size-Width 7.62 mm
Orientation Right Angle
Number of Positions 24
Size-Length 93.853 mm
Mounting Type Through Hole
Halogen Free Status Not Low Halogen
Current Rating 7 A
Gender Male
Pin Pitch 3.96 mm
Housing Color Black
Contact Plating Tin
Flammability Rating UL 94 V-0
Number of Rows 1
Size-Height 3.25 mm
Number of Circuits 24
Lifecycle Status Active
Glow Wire Compliant Non-Compliant
Packaging Bag
Voltage Rating (DC) 250 V
Contact Resistance 20 mΩ

Documents

Farnell
Datasheet, Technical Drawing 12 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 15 years ago
Molex
Datasheet 1 page 7 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 1 page 18 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 1 page 7 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 26-48-1242
MOL 26-48-1242
MLX 26-48-1242
MOLE 26-48-1242
MOLX 26-48-1242
MOLEX INCORPORATED 26-48-1242
MOLEX CONNECTOR CORPORATION 26-48-1242
MOLEX CONNECTOR CORP 26-48-1242
MOLEX HONG KONG CHINA LTD 26-48-1242
MOLEX ELECTRONICS 26-48-1242
MXA 26-48-1242
MOLEX PREMISE NETWORK 26-48-1242
MOLEX INTERCONNECT GMBH 26-48-1242
MOLEX GMBH 26-48-1242
Molex Taiwan Ltd 26-48-1242
MOLEX INDUSTRIAL 26-48-1242
MOELX 26-48-1242
MOLEX INTERCONNECT 26-48-1242
MOLEX ELEKTRONIK GMBH 26-48-1242
MOLEX CONNECTOR 26-48-1242
MOLEX-ETC 26-48-1242
GWCONNECT BY MOLEX 26-48-1242
MOLEX / Rohs 26-48-1242
MOLEX JAPAN COMPANY LIMITED 26-48-1242
MOLEX INDUSTRIAL HDC 26-48-1242
Molex, LLC 26-48-1242

Search for other parts like 26- »