Molex 26-48-1086

KK® 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-48-1086 420 Buy Now »
USD
0.487 0.487 0.487
Avnet
26-48-1086 0 ··
USD
0.506 0.499 0.471 0.471 0.471
Carlton-Bates
78068791529 0 ··
USD
1.11 1.11 1.11 1.11 1.11
Newark
91M7737 315 Buy Now »
USD
1.27 1.15 0.952 0.756 0.648
Chip One Stop Japan
MOLE-0005342 420 Buy Now »
USD
0.879 0.602 0.602 0.602
Mouser
538-26-48-1086 305 Buy Now »
USD
0.900 0.818 0.712 0.534 0.473
TTI
26-48-1086 25,071 Buy Now »
Heilind Electronics
MOL26-48-1086 2,833 Buy Now »
USD
0.347 0.347 0.347 0.301 0.285
Onlinecomponents.com
26481086 126 Buy Now »
USD
0.577 0.577 0.510 0.480 0.369
Chip One Stop Global
C1S516500053429 420 Buy Now »
JPY
217.00 217.00
Master Electronics
26481086 84 ··
USD
0.577 0.577 0.510 0.480 0.369
Allied Electronics
70091349 100 Buy Now »
USD
1.11 1.11 0.808 0.627 0.615
Interstate Connecting Components
26-48-1086 2,833 Buy Now »
Heilind Asia
MOL26-48-1086 0 ··
element14 APAC
6492563 0 ··
CNY
26.60 21.30 19.20 19.20 19.20
Electro Sonic
26481086 420 Buy Now »
USD
0.612 0.612 0.541 0.509 0.391
Avnet Europe
26-48-1086 0 ··
EUR
0.388
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
26-48-1086 60 Buy Now »
USD
1.08 0.861 0.538 0.538 0.538
Florida Circuit
26-48-1086 258 ··
Abacus Technologies
26481086 15,529 ··
Tencell
26-48-1086 335 Buy Now »
USD
0.539 0.539 0.539 0.525 0.525
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26-48-1086 Contact ··
SemiconductorPLUS
26-48-1086 Contact ··
XS Micro
26-48-1086 Contact ··

Descriptions

HDR RA 1X08P .156 450/213 SN
TTI
1X8 .156 TIN R/A FL HDR
Interstate Connecting Components
Breakaway Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:8; Pitch Spacing:0.156"; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 41672; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
HEADER- RT. ANGLE-SINGLE ROW
Florida Circuit
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole KK? Bag
Verical
1X8 .156 TIN R/A FL HDR
Heilind Asia
KK 156 HEADER ASSY FRLK BRE
Onlinecomponents.com
Pin Header PCB - Right-Angle 8P
Carlton-Bates
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Bag
Avnet
.156 K.K. Connectors R/A B/A HDR 8P TIN FRICTION LOCK
Mouser
KK 156 Header Assy FrLk Break 08 Ckt Tin
Allied Electronics
KK 156 Header Assy FrLk Break 08 Ckt Tin
Master Electronics
KK® 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
Molex

Technical Specifications

Housing Material Polyester
Packaging Bag
Number of Circuits 8
Contact Plating Tin
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Rows 1
Insulation Resistance 50 GΩ
Lifecycle Status Active
Housing Color Black
Mounting Type Through Hole
Voltage Rating (DC) 250 V
Glow Wire Compliant Non-Compliant
Size-Width 12.7 mm
Lead-Free Status Lead Free
Orientation Right Angle
Number of Positions 8
Number of Contacts 8
Contact Material Brass
Halogen Free Status Not Low Halogen
Gender Male
Current Rating 7 A
Color Black
Pin Pitch 3.96 mm
Size-Length 31.648 mm

Documents

Molex
Technical Drawing 10 pages 4 years ago
Datasheet 2 pages 3 years ago
Datasheet 10 pages 7 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Newark
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 8 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 26-48-1086
MOL 26-48-1086
MLX 26-48-1086
MOLE 26-48-1086
MOLX 26-48-1086
MOLEX INCORPORATED 26-48-1086
MOLEX CONNECTOR CORPORATION 26-48-1086
MOLEX CONNECTOR CORP 26-48-1086
MOLEX HONG KONG CHINA LTD 26-48-1086
MOLEX ELECTRONICS 26-48-1086
MXA 26-48-1086
MOLEX PREMISE NETWORK 26-48-1086
MOLEX INTERCONNECT GMBH 26-48-1086
MOLEX GMBH 26-48-1086
Molex Taiwan Ltd 26-48-1086
MOLEX INDUSTRIAL 26-48-1086
MOELX 26-48-1086
MOLEX INTERCONNECT 26-48-1086
MOLEX ELEKTRONIK GMBH 26-48-1086
MOLEX CONNECTOR 26-48-1086
MOLEX-ETC 26-48-1086
GWCONNECT BY MOLEX 26-48-1086
MOLEX / Rohs 26-48-1086
MOLEX JAPAN COMPANY LIMITED 26-48-1086
MOLEX INDUSTRIAL HDC 26-48-1086
Molex, LLC 26-48-1086

Search for other parts like 26- »