Molex 26-48-1066

KK® 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-48-1066 1,018 Buy Now »
USD
0.305 0.305 0.305
Avnet
26-48-1066 0 ··
USD
0.359 0.354 0.335 0.335 0.335
Chip One Stop Japan
MOLE-0044197 28 Buy Now »
USD
0.659 0.659 0.659 0.659 0.659
Mouser
538-26-48-1066 693 Buy Now »
USD
0.640 0.581 0.505 0.379 0.336
TTI
26-48-1066 33,584 Buy Now »
Newark
56H5129 0 ··
USD
0.498
Heilind Electronics
MOL26-48-1066 4,562 Buy Now »
USD
0.262 0.262 0.262 0.227 0.215
Onlinecomponents.com
26481066 504 Buy Now »
USD
0.410 0.410 0.359 0.351 0.274
Chip One Stop Global
C1S516500441970 1,018 Buy Now »
JPY
44.80 44.80 44.80 44.80 44.80
Master Electronics
26481066 377 ··
USD
0.410 0.410 0.359 0.351 0.274
Allied Electronics
70190981 1,119 Buy Now »
USD
0.608 0.608 0.527 0.494 0.494
Interstate Connecting Components
26-48-1066 4,562 Buy Now »
Heilind Asia
MOL26-48-1066 0 ··
Electro Sonic
26481066 1,223 Buy Now »
USD
0.435 0.435 0.381 0.372 0.290
Avnet Europe
26-48-1066 0 ··
EUR
0.302
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
26-48-1066 224 Buy Now »
USD
0.550 0.440 0.275 0.165 0.165
STLAA.com
26481066 228 ··
Abacus Technologies
26481066 10,000 ··
Tencell
26-48-1066 310 Buy Now »
USD
0.338
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26-48-1066 Contact ··
Summit Electronics
26-48-1066 Contact Send RFQ »
XS Micro
26-48-1066 Contact ··
SemiconductorPLUS
26-48-1066 Contact ··

Descriptions

Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Verical
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag
Avnet
Breakaway Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:0.156"; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 41672; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
HDR RA 1X06P .156 450/213 SN
TTI
KK 156 Header Assy FrLk Break 06 Ckt Tin
Master Electronics
KK® 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
Molex
MOL26-48-10661X6 .156 TIN R/A FL HDR
Heilind Electronics
.156 RT ANGLE FRICTION LOCK HEADER;6 CIRCUIT
Allied Electronics
1X6 .156 TIN R/A FL HDR
Heilind Asia
.156 K.K. Connectors R/A B/A HDR 6P TIN FRICTION LOCK
Mouser
KK 156 HEADER ASSY FRLK BRE
Onlinecomponents.com
1X6 .156 TIN R/A FL HDR
Interstate Connecting Components

Technical Specifications

Size-Length 23.724 mm
Lifecycle Status Active
Voltage Rating (DC) 250 V
Housing Material Polyester
Size-Width 12.7 mm
Color Black
Packaging Bag
Number of Contacts 6
Contact Material Brass
Glow Wire Compliant Non-Compliant
Gender Male
Insulation Resistance 50 GΩ
Number of Circuits 6
Housing Color Black
Mounting Type Through Hole
Contact Plating Tin
Halogen Free Status Not Low Halogen
Number of Rows 1
Current Rating 7 A
Lead-Free Status Lead Free
Orientation Right Angle
Pin Pitch 3.96 mm
Number of Positions 6
RoHS Compliant
Flammability Rating UL 94 V-0

Documents

Molex
Datasheet 10 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 10 pages 4 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 12 pages 7 years ago
Datasheet 8 pages 2 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Newark
Datasheet 8 pages 1 year ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 26-48-1066
MOL 26-48-1066
MLX 26-48-1066
MOLE 26-48-1066
MOLX 26-48-1066
MOLEX INCORPORATED 26-48-1066
MOLEX CONNECTOR CORPORATION 26-48-1066
MOLEX CONNECTOR CORP 26-48-1066
MOLEX HONG KONG CHINA LTD 26-48-1066
MOLEX ELECTRONICS 26-48-1066
MXA 26-48-1066
MOLEX PREMISE NETWORK 26-48-1066
MOLEX INTERCONNECT GMBH 26-48-1066
MOLEX GMBH 26-48-1066
Molex Taiwan Ltd 26-48-1066
MOLEX INDUSTRIAL 26-48-1066
MOELX 26-48-1066
MOLEX INTERCONNECT 26-48-1066
MOLEX ELEKTRONIK GMBH 26-48-1066
MOLEX CONNECTOR 26-48-1066
MOLEX-ETC 26-48-1066
GWCONNECT BY MOLEX 26-48-1066
MOLEX / Rohs 26-48-1066
MOLEX JAPAN COMPANY LIMITED 26-48-1066
MOLEX INDUSTRIAL HDC 26-48-1066
Molex, LLC 26-48-1066

Search for other parts like 26- »