Molex 26-48-1056

KK® 396 Breakaway Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
26-48-1056 7,068 Buy Now »
USD
0.290 0.270 0.257 0.240 0.240
Verical
26-48-1056 7,068 Buy Now »
USD
0.257 0.240 0.240
Avnet
26-48-1056 0 ··
USD
0.273 0.269 0.254 0.254 0.254
Carlton-Bates
78068791546 0 ··
USD
0.360 0.360 0.360 0.360 0.360
Newark
61M3893 11 Buy Now »
USD
0.934 0.804 0.646 0.504 0.350
Chip One Stop Japan
C1S516500053304 7,068 Buy Now »
JPY
71.20 41.80 30.00 30.00
Mouser
538-26-48-1056 1,808 Buy Now »
USD
0.570 0.460 0.403 0.288 0.259
TTI
26-48-1056 33,528 Buy Now »
Heilind Electronics
MOL26-48-1056 7,006 Buy Now »
USD
0.218 0.218 0.218 0.189 0.179
Onlinecomponents.com
26481056 5 Buy Now »
USD
0.335 0.335 0.291 0.270 0.258
Chip One Stop Global
C1S516500053304 15 Buy Now »
JPY
128.00 128.00 128.00
Master Electronics
26481056 3 ··
USD
0.335 0.335 0.291 0.270 0.258
Bisco
26-48-1056 40 Buy Now »
Allied Electronics
E5291986 15 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
Interstate Connecting Components
26-48-1056 7,006 Buy Now »
Heilind Asia
MOL26-48-1056 0 ··
Rutronik
COREC4398 11,900 Buy Now »
EUR
0.380 0.342
Electro Sonic
26481056 15 Buy Now »
USD
0.355 0.355 0.308 0.286 0.274
Avnet Europe
26-48-1056 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
26-48-1056 309 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
STLAA.com
26-48-1056 68 ··
Abacus Technologies
26481056 15,109 ··
Tencell
26-48-1056 35 Buy Now »
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
26-48-1056 Contact ··
SemiconductorPLUS
26-48-1056 Contact ··

Descriptions

Pin Header PCB - Right-Angle 5P
Carlton-Bates
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag
Avnet
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Japan
1X5 .156 TIN R/A FL HDR
Interstate Connecting Components
KK 156 HEADER ASSY FRLK BRE
Onlinecomponents.com
HDR RA 1X05P .156 450/213 SN
TTI
KK 156 Header Assy FrLk Break 05 Ckt Tin
Master Electronics
.156 K.K. Connectors R/A B/A HDR 5P TIN FRICTION LOCK
Mouser
KK 156 Header Assy FrLk Break 05 Ckt Tin
Allied Electronics
KK® 396 Breakaway Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
Molex
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
Breakaway Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:0.156"; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 41672; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
05P KK HEAD W FRICTION LOCK 90°
Rutronik
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag
Verical
1X5 .156 TIN R/A FL HDR
Heilind Asia

Technical Specifications

Contact Material Brass
Mounting Type Through Hole
RoHS Compliant
Number of Rows 1
Glow Wire Compliant Non-Compliant
Size-Length 19.761 mm
Number of Contacts 5
Housing Color Black
Lead-Free Status Lead Free
Insulation Resistance 500 GΩ
Halogen Free Status Not Low Halogen
Number of Circuits 5
Current Rating 7 A
Orientation Right Angle
Color Black
Pin Pitch 3.96 mm
Contact Plating Tin
Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0
Housing Material Polyester
Size-Width 12.7 mm
Number of Positions 5
Packaging Bag
Lifecycle Status Active
Gender Male

Documents

Molex
Technical Drawing 10 pages 4 years ago
Datasheet 10 pages 7 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 26-48-1056
MOL 26-48-1056
MLX 26-48-1056
MOLE 26-48-1056
MOLX 26-48-1056
MOLEX INCORPORATED 26-48-1056
MOLEX CONNECTOR CORPORATION 26-48-1056
MOLEX CONNECTOR CORP 26-48-1056
MOLEX HONG KONG CHINA LTD 26-48-1056
MOLEX ELECTRONICS 26-48-1056
MXA 26-48-1056
MOLEX PREMISE NETWORK 26-48-1056
MOLEX INTERCONNECT GMBH 26-48-1056
MOLEX GMBH 26-48-1056
Molex Taiwan Ltd 26-48-1056
MOLEX INDUSTRIAL 26-48-1056
MOELX 26-48-1056
MOLEX INTERCONNECT 26-48-1056
MOLEX ELEKTRONIK GMBH 26-48-1056
MOLEX CONNECTOR 26-48-1056
MOLEX-ETC 26-48-1056
GWCONNECT BY MOLEX 26-48-1056
MOLEX / Rohs 26-48-1056
MOLEX JAPAN COMPANY LIMITED 26-48-1056
MOLEX INDUSTRIAL HDC 26-48-1056
Molex, LLC 26-48-1056

Search for other parts like 26- »