Molex 26-48-1025

KK® 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
26-48-1025 971 Buy Now »
USD
0.107 0.106
Mouser
538-26-48-1025 3,781 Buy Now »
USD
0.400 0.298 0.257 0.187 0.163
Newark 3
34R5647 0 ··
USD
0.400 0.298 0.257 0.187 0.163
56H5100 0 ··
USD
0.349 0.307 0.276 0.228 0.174
25M7210 1,456 Buy Now »
USD
0.260 0.260 0.260 0.260 0.244
TTI
26-48-1025 326,286 Buy Now »
Allied Electronics
70191027 4,168 Buy Now »
USD
0.356 0.356 0.321 0.290 0.290
Onlinecomponents.com
26481025 583 Buy Now »
USD
0.137 0.137 0.117 0.103 0.096
Heilind Electronics
MOL26-48-1025 18,410 Buy Now »
USD
0.083 0.083 0.083 0.083 0.070
Heilind Asia
MOL26-48-1025 12,232 Buy Now »
USD
0.228 0.228 0.228 0.219 0.211
Chip One Stop Global
C1S516500441907 2,061 Buy Now »
USD
0.579
Master Electronics
26481025 388 ··
USD
0.137 0.137 0.117 0.103 0.096
Dachs
26481025 113 ··
Bisco
26-48-1025 152 Buy Now »
Interstate Connecting Components
26-48-1025 18,410 Buy Now »
Rutronik
COREC14090 5,011 Buy Now »
USD
0.170 0.158
Electro Sonic
26481025 1,942 Buy Now »
USD
0.145 0.145 0.124 0.109 0.102
Avnet Europe
26-48-1025 22,500 Buy Now »
USD
0.327 0.327 0.327 0.119 0.101
RS Components
6795622 80 Buy Now »
Avnet Asia
26481025 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1966683 20,824 Buy Now »
USD
0.170 0.150 0.150
IBS Electronics
26-48-1025 45 ··
USD
0.360 0.360 0.360 0.360 0.360
South Electronics
26-48-1025 5,391 ··
Quest
26-48-1025 162 Buy Now »
USD
0.600 0.300 0.180 0.180 0.180
STLAA.com
26-48-1025 ··
4 Star Electronics
26-48-1025 500 Send RFQ »
Florida Circuit
26-48-1025 900 ··
Abacus Technologies
26-48-1025 23,809 ··
Tencell
26-48-1025 2,154 Buy Now »
USD
0.126 0.126 0.126 0.126 0.122
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
26-48-1025 Contact Send RFQ »
North Star Micro
26-48-1025 Contact ··
Touchstone Systems
26-48-1025 Contact Send RFQ »
XS Micro
26-48-1025 Contact ··

Descriptions

CONNECTOR, MULTIPOLE, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Brass; Series:41671; Contact Plating:Tin; No. of Rows:1; Colour:Black
Farnell
KK 156 HEADER ASSY FRLK BKWY 0
Heilind Asia
3.96mm header KK vert Sn frictn lock 2w
RS Components
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bag
Avnet Europe
KK 156 HEADER ASSY FRLK BKWY 0
Heilind Electronics
HEADER, 3.96MM, 2WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Lead Spacing:3.96mm; No. of Ways:2; Termination Method:Solder
element14 APAC
Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole Bulk
Jameco
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bag
Avnet Asia
CONN HEADER 2POS .156 VERT TIN
Florida Circuit
HDR VT 1X02P .156 450/172 SN
TTI
.156 K.K. Connectors VERT B/A HDR 2P TIN FRICTION LOCK
Mouser
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KK???? Bag
Chip One Stop Global
KK 156 Header Assy FrLk Bkwy 02 ckt Tin MOLEX
Dachs
KK156 VERT. HEADER FRLK 2 C
Onlinecomponents.com
KK 156 HEADER ASSY FRLK BKWY 0
Interstate Connecting Components
KK 156 Header Assy FrLk Bkwy
Master Electronics
Header Connector,PCB Mount,RECEPT,2 Contacts,PIN,0.156 Pitch,PC TAIL Terminal,LATCH
Newark
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag
Verical
KK® 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Molex
02P KK BREAK HEAD W FRICT LOCK
Rutronik
MOLEX 26-48-1025 CONN HEADER 2POS .156 VERT TIN, RoHS
IBS Electronics
.156 FRICTION LOCK HEADER;2 CIRCUITS
Allied Electronics

Technical Specifications

Color Black
Size-Length 7.874 mm
Contact Material Brass
Number of Rows 1
Size-Height 12.7 mm
Number of Circuits 2
Glow Wire Compliant Non-Compliant
Gender Male
Housing Material Polyester
Halogen Free Status Not Low Halogen
Orientation Vertical
Pin Pitch 3.96 mm
Lifecycle Status Active
Housing Color Black
Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0
Current Rating 7 A
Lead-Free Status Lead Free
Number of Positions 2
Packaging Bag
Number of Contacts 2
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Tin
Size-Width 9.02 mm

Documents

Molex
Datasheet 8 pages 8 years ago
Datasheet, Technical Drawing 8 pages 4 years ago
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 9 months ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 4 years ago
Datasheet 1 page 18 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet 8 pages 4 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 5 years ago
Jameco
Datasheet 15 pages 7 years ago
Digi-Key
Datasheet 7 pages 9 years ago
Allied Electronics
Datasheet 10 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 26-48-1025
MOL 26-48-1025
MLX 26-48-1025
MOLE 26-48-1025
MOLX 26-48-1025
MOLEX INCORPORATED 26-48-1025
MOLEX CONNECTOR CORPORATION 26-48-1025
MOLEX CONNECTOR CORP 26-48-1025
MOLEX HONG KONG CHINA LTD 26-48-1025
MOLEX ELECTRONICS 26-48-1025
MXA 26-48-1025
MOLEX PREMISE NETWORK 26-48-1025
MOLEX INTERCONNECT GMBH 26-48-1025
MOLEX GMBH 26-48-1025
Molex Taiwan Ltd 26-48-1025
MOLEX INDUSTRIAL 26-48-1025
MOELX 26-48-1025
MOLEX INTERCONNECT 26-48-1025
MOLEX ELEKTRONIK GMBH 26-48-1025
MOLEX CONNECTOR 26-48-1025
MOLEX-ETC 26-48-1025
GWCONNECT BY MOLEX 26-48-1025
MOLEX / Rohs 26-48-1025
MOLEX JAPAN COMPANY LIMITED 26-48-1025
MOLEX INDUSTRIAL HDC 26-48-1025
Molex, LLC 26-48-1025

Search for other parts like 26- »