Molex 26-01-3115

Molex Mini-Fit Jr 5569, 4 Way, 2 Row, Right Angle PCB Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Gold, Nickel
Contact PlatingGold
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Technical
Contact GenderMale
Current Rating13 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-01-3115.

Molex
Datasheet2 pages10 years ago
Technical Drawing4 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+8.52%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 26-01-3115.

Related Parts

Descriptions

Descriptions of Molex 26-01-3115 provided by its distributors.

Molex Mini-Fit Jr 5569, 4 Way, 2 Row, Right Angle PCB Header
Mini-Fit® Jr. Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.38µm Gold (Au) Plating
Wtb Conn, Header, 4Pos, 2Row, 4.2Mm; Pitch Spacing:4.2Mm; No. Of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 26-01-3115

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026013115
  • 026013115
  • 26-01-3115.
  • 26013115
  • 5569-04A2GS2-T

Technical Specifications

Physical
Contact MaterialBrass, Gold, Nickel
Contact PlatingGold
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Technical
Contact GenderMale
Current Rating13 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-01-3115.

Molex
Datasheet2 pages10 years ago
Technical Drawing4 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago