Rubycon 25ZT33MT15X11

Cap Alum 33UF 20% 25V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Impedance400 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current50 mA
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 25ZT33MT15X11.

Descriptions

Descriptions of Rubycon 25ZT33MT15X11 provided by its distributors.

CAP ALUM 33UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Impedance400 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current50 mA
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Compliance

Environmental Classification
RoHSCompliant