Rubycon 25ZLG680MEFC10X20

ZLG Series- 680uF 25V 10mm x 20mm LS=5mm 105'C Low Low Imp. Aluminum Elect. Cap
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Impedance14 mΩ
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.18 A
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG680MEFC10X20.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Newark
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.253
$ 0.252
$ 0.341
$ 0.308
$ 0.306
$ 0.261
$ 0.226
$ 0.166
$ 0.237
$ 0.183
$ 0.273
Stock
1
60,855
90,495
1,855,506
23,837
30,301
11,568
115,900
88,866
9,484
9,334
Authorized Distributors
3
18
9
7
8
8
8
8
4
6
4
Capacitance
680 µF
680 µF
680 µF
680 µF
680 µF
680 µF
680 µF
680 µF
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
-
-
-
19 mΩ
-
-
-
-
240 mΩ
Life (Hours)
4000 hours
5000 hours
4000 hours
7000 hours
4000 hours
5000 hours
5000 hours
4000 hours
7000 hours
4000 hours
7000 hours
Ripple Current
2.18 A
2.18 A
1.82 A
1.4 A
1.82 A
2.18 A
1.4 A
1.365 A
1.4 A
1.82 A
1.4 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
19.9898 mm
19.9898 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.9964 mm
21.4884 mm
21.9964 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 25ZLG680MEFC10X20.

Related Parts

Descriptions

Descriptions of Rubycon 25ZLG680MEFC10X20 provided by its distributors.

ZLG Series- 680uF 25V 10mm x 20mm LS=5mm 105'C Low Low Imp. Aluminum Elect. Cap
CAP ALUM 680UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 680UF, 25V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLG680MEFC 10X20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Impedance14 mΩ
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.18 A
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG680MEFC10X20.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Newark
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant