Rubycon 25YXF100MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 100muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Impedance400 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current175 mA
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF100MEFC6.3X11.

Upverter
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet3 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+3.76%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.085
$ 0.085
Stock
638,215
305,405
305,405
Authorized Distributors
9
10
10
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
870 mΩ
870 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
175 mA
340 mA
340 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 25YXF100MEFC6.3X11.

Related Parts

Descriptions

Descriptions of Rubycon 25YXF100MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 100muF ±20% 0.248Dia 6.30mm
YXF Series 100 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 250mA 5000h 105C Bulk
CAP, 100µF, 25V, 20%; Capacitance: 100µF; Voltage Rating: 25V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperatur
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Rubycon 25YXF100MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXF 100MEFC6.3X11
  • 25YXF100MEFC 6.3X11

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
FeaturesGeneral Purpose
Impedance400 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current175 mA
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF100MEFC6.3X11.

Upverter
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet3 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant