Panasonic 25SVPF180M

Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4650mA 5000h 105C T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance180 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)16 mΩ
Leakage Current900 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current4.65 A
Ripple Current (AC)4.65 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height11.9 mm
Height - Seated (Max)11.9888 mm
Length11.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 25SVPF180M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
TME
Datasheet3 pages4 years ago
Master Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 25SVPF180M.

Related Parts

Descriptions

Descriptions of Panasonic 25SVPF180M provided by its distributors.

Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4650mA 5000h 105C T/R
Aluminum Polymer Capacitor, 180 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount
Cap Ta Polymer 180Uf 25Vdc 16M Ohm Smd 8 X 12Mm Rohs Compliant: Yes |Panasonic 25SVPF180M
Capacitor, Aluminum Organic Polymer, 25VDC,180uF,16mohm,8x12mm, T&R | Panasonic Electronic Components 25SVPF180M
Capacitor, ALU ELEC, POLYMER, 180UF, 25V, REEL; Capacitance:180µF; Voltage Rating:25V; AE Capacitor
CAP, ALU ELEC, POLYMER, 180UF, 25V, REEL; Capacitance:180µF; Voltage(DC):25V; Capacitor Case / Package:Radial Can - SMD; ESR:0.016ohm; Lifetime @ Temperature:5000 hours @ 105°C; Capacitance Tolerance: 68AC5715
Capacitance uF = 180 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 16 / Leakage Current uA = 900 / Dissipation Factor % = 12 / Ripple Current A = 4.65 / Series = SVPF / Diameter mm = 8 / Length mm = 11.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVPF180M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance180 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)16 mΩ
Leakage Current900 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current4.65 A
Ripple Current (AC)4.65 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height11.9 mm
Height - Seated (Max)11.9888 mm
Length11.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 25SVPF180M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
TME
Datasheet3 pages4 years ago
Master Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant