Rubycon 25PK100MEFC5X11

Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 185mA 2000h 85C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current185 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25PK100MEFC5X11.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Garrett
Datasheet1 page14 years ago

Inventory History

3 month trend:
-6.05%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.037
$ 0.037
Stock
219,155
74,285
74,285
Authorized Distributors
8
8
8
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
185 mA
200 mA
200 mA
Height - Seated (Max)
12.4968 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 25PK100MEFC5X11.

Related Parts

Descriptions

Descriptions of Rubycon 25PK100MEFC5X11 provided by its distributors.

Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 185mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap, 100Μf, 25V, 20%; Capacitance:100Μf; Voltage Rating:25V; Product Range:Pk Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2Mm; Height:11Mm; Operating Temperature Min:-45°C; Rohs Compliant: Yes |Rubycon 25PK100MEFC5X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PK100MEFC 5X11

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current185 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25PK100MEFC5X11.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Garrett
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant