Cooper Bussmann 25LET

LV FUSE GEAR Electric Fuse, 25A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight31.751466 g
Technical
Current Rating25 A
Fuse Current25 A
Max Voltage Rating (AC)240 V
PackagingBulk
Power Dissipation4 W
TypeElectrical
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)150 V
Dimensions
Depth17.7 mm
Diameter26.2 mm
Length56 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 25LET.

Newark
Datasheet3 pages13 years ago
Datasheet2 pages22 years ago
ARCEL Power Electronics
Datasheet9 pages14 years ago
Sager Electronics
Datasheet7 pages16 years ago
Master Electronics
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-0.53%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 25LET.

Related Parts

Descriptions

Descriptions of Cooper Bussmann 25LET provided by its distributors.

LV FUSE GEAR Electric Fuse, 25A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Fuse 25A 240V Bolt 26.2 X 17.7 X 19.1mm Carton UL
Fast acting FF HRC power LET fuse, 25A | Bussmann by Eaton 25LET
Eaton Bussmann High Speed BS 25AMP 280V AC BS88 HIGH SPEED FUSE - 25LET
FUSE CARTRIDGE 25A 240VAC/150VDC
FUSE, 25A, 240VAC, SEMICONDUCTOR
FUSE, HRC, HIGH SPEED, 25A; Product Range: BS 88 Series; Fuse Current: 25A; Blow Characteristic: Fast Acting; Fuse Size Metric: 17.7mm x 56mm; Fuse Size Imperial: 0.7" x 2.2"; Voltage Rating V DC: 150VDC; Voltage Rating VAC: 240VAC; HRC Fuse Case Style: Bolted Tag
French Electronic Distributor since 1988
Specialty Fuses 25Arms British Style

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LET.

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight31.751466 g
Technical
Current Rating25 A
Fuse Current25 A
Max Voltage Rating (AC)240 V
PackagingBulk
Power Dissipation4 W
TypeElectrical
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)150 V
Dimensions
Depth17.7 mm
Diameter26.2 mm
Length56 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 25LET.

Newark
Datasheet3 pages13 years ago
Datasheet2 pages22 years ago
ARCEL Power Electronics
Datasheet9 pages14 years ago
Sager Electronics
Datasheet7 pages16 years ago
Master Electronics
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant