Microchip 25LC256X-I/ST

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 25LC256X-I/ST.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Microchip
Datasheet26 pages16 years ago
Newark
Datasheet31 pages4 years ago
Electro Sonic
Datasheet35 pages2 years ago
Mouser
Datasheet26 pages18 years ago
Master Electronics
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 1.506
$ 1.597
$ 1.597
Stock
91,787
46,966
46,966
Authorized Distributors
6
7
7
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC256X-I/ST.

Related Parts

Descriptions

Descriptions of Microchip 25LC256X-I/ST provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube
25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC256X-I/ST.
  • 25LC256X-IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 25LC256X-I/ST.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Microchip
Datasheet26 pages16 years ago
Newark
Datasheet31 pages4 years ago
Electro Sonic
Datasheet35 pages2 years ago
Mouser
Datasheet26 pages18 years ago
Master Electronics
Datasheet18 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements