Microchip 25LC256-I/SN

25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
25LC256-I/SN 26,300 Buy Now »
USD
1.34 1.34 1.34
Avnet
25LC256-I/SN 0 ··
USD
1.16 1.15 1.10 1.10 1.10
Digi-Key
25LC256-I/SN-ND 6,621 Buy Now »
USD
1.12 1.12 1.06 1.06 1.06
Newark
92C7460 673 Buy Now »
USD
1.12 1.12 1.04 1.04 1.04
Chip One Stop Japan
C1S505200891673 4,983 Buy Now »
JPY
213.00 150.00 139.00
microchipDIRECT
25LC256-I/SN 14,183 Buy Now »
USD
1.12 1.12 1.04 0.980 0.980
Mouser
579-25LC256-I/SN 4,579 Buy Now »
USD
1.34 1.12 1.04 1.04 1.04
Onlinecomponents.com
25LC256ISN 752 Buy Now »
USD
0.680 0.680 0.567 0.436 0.436
Chip One Stop Global
C1S505200382528 288 Buy Now »
JPY
376.00 322.00 253.00 247.00 247.00
Future Electronics
25LC256-I/SN 3,898 Buy Now »
USD
0.615 0.535 0.535
Allied Electronics
70045283 746 Buy Now »
USD
1.45 1.45 1.20 1.20 1.20
Farnell
1296584 4,339 Buy Now »
GBP
0.988 0.907 0.794 0.794 0.794
element14 APAC
1296584 3,204 Buy Now »
SGD
2.10 1.76 1.73 1.73 1.73
Electro Sonic
25LC256ISN 752 Buy Now »
USD
0.721 0.721 0.601 0.462 0.462
Distrelec
25LC256-I/SN 385 Buy Now »
EUR
1.000 1.000 0.920 0.920 0.920
Rutronik
ICPROM8166 0 ··
EUR
0.527 0.513 0.508
RS Components 2
454167 662 Buy Now »
GBP
0.780 0.770 0.770 0.770
8895229 300 Buy Now »
GBP
0.833 0.833 0.833
Avnet Europe
25LC256-I/SN 2,327 Buy Now »
EUR
0.772 0.515 0.441
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
25LC256-I/SN 6,634 ··
USD
0.480 0.480
Quest
25LC256-I/SN 19 Buy Now »
USD
3.12 2.34 1.95 1.95 1.95
Eurotronik
25LC256-I/SN 5,000 ··
Direct Components
25LC256-I/SN 0 Send RFQ »
EarthTron
25LC256-I/SN 965 ··
Abacus Technologies
25LC256-I/SN 576 ··
TME
25LC256-I/SN 331 Buy Now »
USD
1.38 1.35 1.26 1.26 1.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
25LC256-I/SN Contact ··
USD
1.18 1.18 1.18
North Star Micro
25LC256-I/SN Contact ··
Touchstone Systems
25LC256-I/SN Contact Send RFQ »
XS Micro
25LC256-I/SN Contact ··
SemiconductorPLUS
25LC256-I/SN Contact ··
TransparentC
25LC256-I/SN Contact ··

Descriptions

IC EEPROM 256KBIT 10MHZ 8SOIC
Digi-Key
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N
Avnet
E²ser.SPI 32Kx8 SO8 2.5V
Rutronik
25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Epart123
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N
Chip One Stop Global
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, SPI; Memory Size:256Kbit; Memory Organization:32K x 8; Frequency:10MHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
EEPROM, 256K, 32K X 8, SER, SOIC8; Memory Size:256Kbit; Memory Configuration:32K x 8; Interface Type:Serial, SPI; Clock Frequency:10MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:25; Device Marking:25LC256-I/SN; Frequency:10MHz; IC Generic Number:25LC256; Interface:SPI; Interface Type:Serial, SPI; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:2.5V
element14 APAC
25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Future Electronics
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N
Chip One Stop Japan
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube
Verical
256k 32K X 8 2.5V Serial EE SOIC-8
RS Components
256K 32K X 8 SER EE
Microchip
Memory; EEPROM; SPI; 32kx8bit; 2.5÷5.5V; 10MHz; SO8
TME
256K, 32K X 8 , 2.5V SER EE IND
Allied Electronics
EEPROM, 256K, 32K X 8, SER, SOIC8; Memory Type:EEPROM; Interface Type:Serial, SPI; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Frequency:10MHz; Voltage, Memory Vcc:2.5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:25; IC Generic Number:25LC256; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:2.5V
Farnell
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256-I/SN
iiiC
EEPROM [Microchip] 25LC256-I/SN EEPROM
Distrelec

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 8
Access Time 10 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Frequency 10 MHz
Clock Speed 10 MHz 10 MHz (max)
Packaging Tube
Case / Package / Footprint SOIC
Memory Size 32 kB
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant

Documents

element14
Datasheet 26 pages 9 years ago
Microchip
Datasheet 32 pages 3 years ago
Newark
Datasheet 26 pages 11 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
iiiC
Datasheet 26 pages
Mouser
Datasheet 26 pages 13 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology 25LC256-I/SN
MICROCHIP TECHNOLOGY INC 25LC256-I/SN
MICROCHIP TECH 25LC256-I/SN
MICROCHI 25LC256-I/SN
MICROC 25LC256-I/SN
MCHP 25LC256-I/SN
MICROCH 25LC256-I/SN
MCP 25LC256-I/SN
MCRCH 25LC256-I/SN
MICROHIP 25LC256-I/SN
MICROSHIP 25LC256-I/SN
MICCHP 25LC256-I/SN
MTech 25LC256-I/SN
MICROCHP 25LC256-I/SN
MICRIOCHIP 25LC256-I/SN
MICROCHIP TECHNOLOGY (VA) 25LC256-I/SN
MICROCHIP TECHNOLOGIES 25LC256-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 25LC256-I/SN
MICROCHIP TECHNOLOGY IRELAND 25LC256-I/SN
MICROCHIP TECHNOLO 25LC256-I/SN
MICROCHIPTECHNOLOGYINCORPORATED 25LC256-I/SN
MICROCHIP-PBFREE 25LC256-I/SN
MICROCHIP CORPORATION 25LC256-I/SN
MICHROCHIP 25LC256-I/SN
Microcchip 25LC256-I/SN

Search for other parts like 25LC »