Microchip 25LC256-E/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Words32768
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC256-E/SN.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Datasheet31 pages4 years ago
element14 APAC
Datasheet26 pages16 years ago
Microchip
Datasheet35 pages2 years ago
Datasheet25 pages2 years ago
Datasheet24 pages7 years ago
Master Electronics
Datasheet18 pages4 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages20 years ago
iiiC
Datasheet26 pages0 years ago

Inventory History

3 month trend:
+52.38%

Alternate Parts

Price @ 1000
$ 1.462
$ 1.39
$ 1.39
Stock
745,834
624,173
624,173
Authorized Distributors
13
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC256-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 25LC256-E/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
MICROCHIP - 25LC256-E/SN - SERIAL EEPROM, 256KBIT, 10MHZ, SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC256-E/SN.
  • 25LC256-ESN
  • 25LC256E/SN
  • 25LC256ESN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Words32768
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC256-E/SN.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Datasheet31 pages4 years ago
element14 APAC
Datasheet26 pages16 years ago
Microchip
Datasheet35 pages2 years ago
Datasheet25 pages2 years ago
Datasheet24 pages7 years ago
Master Electronics
Datasheet18 pages4 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages20 years ago
iiiC
Datasheet26 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements