Microchip 25LC160DT-E/MNY

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TDFN-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency5 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 25LC160DT-E/MNY.

SHENGYU ELECTRONICS
Datasheet34 pages11 years ago
Microchip
Datasheet30 pages14 years ago
Datasheet25 pages2 years ago
Electro Sonic
Datasheet36 pages2 years ago
Microchip SCT
Datasheet23 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.456
$ 1.299
$ 1.299
Stock
41,225
108,071
108,071
Authorized Distributors
6
8
8
Case/Package
-
-
-
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC160DT-E/MNY.

Descriptions

Descriptions of Microchip 25LC160DT-E/MNY provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TDFN-8, RoHS
Microchip SCT
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TDFN EP T/R
Eeprom, 16Kbit, -40 To 125Deg C; Memory Configuration:2K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:5Mhz; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC160DT-E/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC160DT-EMNY

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency5 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 25LC160DT-E/MNY.

SHENGYU ELECTRONICS
Datasheet34 pages11 years ago
Microchip
Datasheet30 pages14 years ago
Datasheet25 pages2 years ago
Electro Sonic
Datasheet36 pages2 years ago
Microchip SCT
Datasheet23 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements