Microchip 25LC160CT-H/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency5 MHz
InterfaceSPI, Serial
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 25LC160CT-H/SN.

RS (Formerly Allied Electronics)
Datasheet34 pages11 years ago
Microchip
Datasheet30 pages14 years ago
Datasheet36 pages2 years ago
Electro Sonic
Datasheet25 pages2 years ago
Microchip SCT
Datasheet23 pages5 years ago
SHENGYU ELECTRONICS
Datasheet24 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.506
$ 0.762
Stock
61,354
58,229
Authorized Distributors
5
6
Case/Package
SOIC N
SOIC N
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
100 ns
100 ns
Frequency
5 MHz
5 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC160CT-H/SN.

Descriptions

Descriptions of Microchip 25LC160CT-H/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N T/R
16K, 2K X 8, 16B PAGE, 2.5V SER EE
IC EEPROM 16KBIT SPI 5MHZ 8SOIC
EEPROM, AEC-Q100, 16KBIT, -40TO150DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC160CT-HSN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency5 MHz
InterfaceSPI, Serial
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 25LC160CT-H/SN.

RS (Formerly Allied Electronics)
Datasheet34 pages11 years ago
Microchip
Datasheet30 pages14 years ago
Datasheet36 pages2 years ago
Electro Sonic
Datasheet25 pages2 years ago
Microchip SCT
Datasheet23 pages5 years ago
SHENGYU ELECTRONICS
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements