Microchip 25LC160/P

IC, Memory; Serial EEPROM; 16KBits; 2MHz.16 Bytes; 2.5-5.6V; PDIP-8 | Microchip Technology Inc. 25LC160/P
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Access Time230 ns
Density16 kb
Frequency2 MHz
InterfaceSPI, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC160/P.

Electro Sonic
Datasheet22 pages19 years ago
SHENGYU ELECTRONICS
Datasheet22 pages11 years ago
Farnell
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC160/P.

Related Parts

Descriptions

Descriptions of Microchip 25LC160/P provided by its distributors.

IC, Memory;Serial EEPROM;16KBits;2MHz.16 Bytes;2.5-5.6V;PDIP-8 | Microchip Technology Inc. 25LC160/P
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube
25LC160 Series 16 Kbit (2K x 8) 5.5V Through Hole SPI Bus Serial EEPROM - PDIP-8
MICROCHIP - 25LC160/P - SERIAL EEPROM, 16KBIT, 2MHZ, DIP-8
Serial Eeprom, 16Kbit, 2Mhz, Dip-8; Memory Configuration:2K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:2Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25LC160/P
SERIAL EEPROM, 16KBIT, 2MHZ, DIP-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 2MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 16Kbit SPI Serial EEPROM; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 25; Clock Frequency Max: 2MHz; IC Generic Number: 25LC160; IC Interface Type: Serial SPI; Logic Function Number: 25LC160; Memory Density: 16Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC160-P
  • 25LC160/P.
  • 25LC160P

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Access Time230 ns
Density16 kb
Frequency2 MHz
InterfaceSPI, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC160/P.

Electro Sonic
Datasheet22 pages19 years ago
SHENGYU ELECTRONICS
Datasheet22 pages11 years ago
Farnell
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements