Microchip 25LC128T-I/SM

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIJ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density128 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip 25LC128T-I/SM.

SHENGYU ELECTRONICS
Datasheet32 pages12 years ago
Newark
Datasheet32 pages4 years ago
Microchip
Datasheet25 pages2 years ago
Datasheet35 pages2 years ago
Electro Sonic
Datasheet8 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.21
$ 1.094
$ 1.094
Stock
52,552
84,969
84,969
Authorized Distributors
6
9
9
Case/Package
-
-
-
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
128 kb
128 kb
128 kb
Address Bus Width
-
-
-
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC128T-I/SM.

Descriptions

Descriptions of Microchip 25LC128T-I/SM provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIJ T/R
128k, 16K X 8 , 2.5V SER EE IND | Microchip Technology Inc. 25LC128T-I/SM
128Kb SPI EEPROM, 2.5-5.5V, 8-SOIJ
EEPROM, AEC-Q100, 128KBIT, -40TO85DEG C;
EEPROM 128k 16KX8 2.5V SER EE IND
IC EEPROM 128K SPI 10MHZ 8SOIJ
Eeprom, Aec-Q100, 128Kbit, -40To85Deg C; Memory Configuration:16K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Soij; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC128T-I/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC128T-ISM

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density128 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip 25LC128T-I/SM.

SHENGYU ELECTRONICS
Datasheet32 pages12 years ago
Newark
Datasheet32 pages4 years ago
Microchip
Datasheet25 pages2 years ago
Datasheet35 pages2 years ago
Electro Sonic
Datasheet8 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements