Microchip 25LC1024T-I/SM

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024T-I/SM.

SHENGYU ELECTRONICS
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
element14 APAC
Datasheet32 pages15 years ago
Future Electronics
Datasheet30 pages16 years ago
Mouser
Datasheet28 pages20 years ago

Inventory History

3 month trend:
+45.08%

Alternate Parts

Price @ 1000
$ 3.65
$ 3.64
$ 3.64
Stock
705,993
746,421
746,421
Authorized Distributors
11
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC1024T-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 25LC1024T-I/SM provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
Microchip SCT
25LC1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8
Surface Mount 25LC1024 Tape & Reel (TR) EEPROM ic memory 20MHz 50ns 10mA 1Mb
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ T/R
EEPROM, 1MBIT, SPI, 20MHZ, SOIJ-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIJ; No. of Pins: 8Pins; Supply Voltage Min: 2.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC1024T-I/SM.
  • 25LC1024T-ISM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024T-I/SM.

SHENGYU ELECTRONICS
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
element14 APAC
Datasheet32 pages15 years ago
Future Electronics
Datasheet30 pages16 years ago
Mouser
Datasheet28 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements